CBS SCREW FASTENER V/O 1/4" - TEHCBS-4-19 - Hardware, Fasteners, Accessories
Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Edge-Holding Richco Plastic Co TEHCBS-4-19
| Digi-Key Part Number | TEHCBS-4-19-ND |
1000 |
.18594 |
Extended Price
185.94 |
| Manufacturer Part Number | TEHCBS-4-19 | |||
| Description | CBS SCREW FASTENER V/O 1/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEHCBS-4-19 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.25" (6.4mm) 1/4" |
| Holding Type | Edge-Holding |
| Length | 0.850" (21.59mm) |
| Mounting Type | Screw |
| Material | Nylon, Flame Retardant |
| Mounting Hole Diameter | 0.120" (3.05mm) |
| Mounting Panel Thickness | - |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEHCBS 4 19 TEHCBS419 |
TEHCBS-4-19 Specification Sheet
CBS SCREW FASTENER V/O 1/4" - TEHCBS-4-19 (TEHCBS-4-19-ND) - Hardware, Fasteners, Accessories
Related parts Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Edge-Holding Richco Plastic Co TEHCBS-4-19CBS SCREW FASTENER V/O 1/4" - TEHCBS-4-19
Order 'cbs screw fastener v/o 1/4" - TEHCBS-4-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-4-19-ND.
CBS SCREW-MOUNT FR NYLON 1/4" - TCBS-4-19
Order 'cbs screw-mount fr nylon 1/4" - TCBS-4-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCBS-4-19-ND.
CBS SCREW FASTENER V/O 1/2" - TEHCBS-8-19
Order 'cbs screw fastener v/o 1/2" - TEHCBS-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-8-19-ND.
CBS LONG NOSE WHT FR 1/4" - LNCBS-4-19
Order 'cbs long nose wht fr 1/4" - LNCBS-4-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LNCBS-4-19-ND.
CBS SCREW-MOUNT FR NYLON 1 1/4" - TCBS-20-19
Order 'cbs screw-mount fr nylon 1 1/4" - TCBS-20-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCBS-20-19-ND.
CBS SCREW FASTENER V/O 7/8" - TEHCBS-14-19
Order 'cbs screw fastener v/o 7/8" - TEHCBS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-14-19-ND.
CBS SCREW FASTENER V/O 3/8" - TEHCBS-6-19
Order 'cbs screw fastener v/o 3/8" - TEHCBS-6-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-6-19-ND.
CBS SCREW-MOUNT FR NYLON 1/2" - TCBS-8-19
Order 'cbs screw-mount fr nylon 1/2" - TCBS-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCBS-8-19-ND.
CBS SCREW FASTENER 1/4" - TEHCBS-4-01
Order 'cbs screw fastener 1/4" - TEHCBS-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-4-01-ND.
CBS SCREW FASTENER V/O 3/4" - TEHCBS-12-19
Order 'cbs screw fastener v/o 3/4" - TEHCBS-12-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-12-19-ND.
CIRCUIT BOARD SUPPORT 1/4" WHT - CBS-4-19
Order 'circuit board support 1/4" wht - CBS-4-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-4-19-ND.
CBS LOCK #6-32THR MALE FR 1/4" - LCBS-TM-4-19
Order 'cbs lock #6-32thr male fr 1/4" - LCBS-TM-4-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-TM-4-19-ND.
CBS STUDDED #8-32 THREAD FR 1/4" - SCBS-4-19
Order 'cbs studded #8-32 thread fr 1/4" - SCBS-4-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SCBS-4-19-ND.
CBS DUAL LOCKING FR/NYLON 1/4" - DLCBS2-4-19
Order 'cbs dual locking fr/nylon 1/4" - DLCBS2-4-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS2-4-19-ND.
CBS DUAL LOCKING FR/NYLON 1/4" - DLCBS3-4-19
Order 'cbs dual locking fr/nylon 1/4" - DLCBS3-4-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS3-4-19-ND.
Options for Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Edge-Holding Richco Plastic Co TEHCBS-4-19
Send this link via E-Mail
Help With This Screen
