Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-4-01
CBS SCREW FASTENER 1/4" - TEHCBS-4-01 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | TEHCBS-4-01-ND |
1000 |
.14882 |
Extended Price
148.82 |
| Manufacturer Part Number | TEHCBS-4-01 | |||
| Description | CBS SCREW FASTENER 1/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEHCBS-4-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.25" (6.4mm) 1/4" |
| Holding Type | Edge-Holding |
| Length | 0.850" (21.59mm) |
| Mounting Type | Screw |
| Material | Nylon |
| Mounting Hole Diameter | 0.120" (3.05mm) |
| Mounting Panel Thickness | - |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEHCBS 4 01 TEHCBS401 |
TEHCBS-4-01 Specification Sheet
CBS SCREW FASTENER 1/4" - TEHCBS-4-01 (TEHCBS-4-01-ND) - Hardware, Fasteners, Accessories
Related parts Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-4-01Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-4-01
Order 'cbs screw fastener 1/4" - TEHCBS-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-4-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-12-01
Order 'cbs screw fastener 3/4" - TEHCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-12-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-16-01
Order 'cbs screw fastener 1" - TEHCBS-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-16-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-8-01
Order 'cbs screw fastener 1/2" - TEHCBS-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-8-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-10-01
Order 'cbs screw fastener 5/8" - TEHCBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-10-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-14-01
Order 'cbs screw fastener 7/8" - TEHCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-14-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-6-01
Order 'cbs screw fastener 3/8" - TEHCBS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-6-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Edge-Holding Richco Plastic Co TEHCBS-4-19
Order 'cbs screw fastener v/o 1/4" - TEHCBS-4-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-4-19-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co TCBS-4-01
Order 'cbs screw-mount nylon 1/4" - TCBS-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCBS-4-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Edge-Holding Richco Plastic Co TEHCBS-12-19
Order 'cbs screw fastener v/o 3/4" - TEHCBS-12-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-12-19-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co BHC-4-01
Order 'cbs blind hole 1/4" - BHC-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-4-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co LCBS-2-4-01
Order 'cbs locking nylon 1/4" - LCBS-2-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-2-4-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co LCBS-3-4-01
Order 'cbs locking nylon 1/4" - LCBS-3-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-3-4-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co LCBS-4-4-01
Order 'cbs locking nylon 1/4" - LCBS-4-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-4-4-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co LCBS-6-4-01
Order 'cbs locking nylon 1/4" - LCBS-6-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-6-4-01-ND.
Options for Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-4-01
Send this link via E-Mail
Help With This Screen
