CBS SCREW FASTENER V/O 1" - TEHCBS-16-19
| Digi-Key Part Number | TEHCBS-16-19-ND |
1000 |
.22960 |
Extended Price
229.60 |
| Manufacturer Part Number | TEHCBS-16-19 | |||
| Description | CBS SCREW FASTENER V/O 1" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEHCBS-16-19 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 1.00" (25.4mm) |
| Holding Type | Edge-Holding |
| Length | 1.60" (40.64mm) |
| Mounting Type | Screw |
| Material | Nylon, Flame Retardant |
| Mounting Hole Diameter | 0.120" (3.05mm) |
| Mounting Panel Thickness | - |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEHCBS 16 19 TEHCBS1619 |
TEHCBS-16-19 Specification Sheet
CBS SCREW FASTENER V/O 1" - TEHCBS-16-19 (TEHCBS-16-19-ND)
Related parts :CBS SCREW FASTENER V/O 1" - TEHCBS-16-19
Order 'cbs screw fastener v/o 1" - TEHCBS-16-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-16-19-ND.
CBS SCREW-MOUNT FR NYLON 1" - TCBS-16-19
Order 'cbs screw-mount fr nylon 1" - TCBS-16-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCBS-16-19-ND.
CBS SCREW FASTENER V/O 1/4" - TEHCBS-4-19
Order 'cbs screw fastener v/o 1/4" - TEHCBS-4-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-4-19-ND.
CBS SCREW FASTENER V/O 1/2" - TEHCBS-8-19
Order 'cbs screw fastener v/o 1/2" - TEHCBS-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-8-19-ND.
CBS EDGE HOLDING FR/NYLON 1" - EHCBS-16-19
Order 'cbs edge holding fr/nylon 1" - EHCBS-16-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EHCBS-16-19-ND.
CBS SCREW FASTENER 1" - TEHCBS-16-01
Order 'cbs screw fastener 1" - TEHCBS-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-16-01-ND.
CBS SCREW FASTENER V/O 3/4" - TEHCBS-12-19
Order 'cbs screw fastener v/o 3/4" - TEHCBS-12-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-12-19-ND.
CBS SCREW FASTENER V/O 7/8" - TEHCBS-14-19
Order 'cbs screw fastener v/o 7/8" - TEHCBS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-14-19-ND.
CBS SCREW FASTENER 1/4" - TEHCBS-4-01
Order 'cbs screw fastener 1/4" - TEHCBS-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-4-01-ND.
CBS SCREW FASTENER V/O 3/8" - TEHCBS-6-19
Order 'cbs screw fastener v/o 3/8" - TEHCBS-6-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-6-19-ND.
CBS SCREW FASTENER 1/2" - TEHCBS-8-01
Order 'cbs screw fastener 1/2" - TEHCBS-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-8-01-ND.
CBS STUDDED #8-32 THREAD FR 1" - SCBS-16-19
Order 'cbs studded #8-32 thread fr 1" - SCBS-16-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SCBS-16-19-ND.
CBS SCREW-MOUNT FR NYLON 1 1/8" - TCBS-18-19
Order 'cbs screw-mount fr nylon 1 1/8" - TCBS-18-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCBS-18-19-ND.
CBS SCREW-MOUNT FR NYLON 1 1/4" - TCBS-20-19
Order 'cbs screw-mount fr nylon 1 1/4" - TCBS-20-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCBS-20-19-ND.
CBS SCREW-MOUNT FR NYL 1 13/32" - TCBS-22.5-19
Order 'cbs screw-mount fr nyl 1 13/32" - TCBS-22.5-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCBS-22.5-19-ND.
Send this link via E-Mail
Help With This Screen
