CBS SCREW FASTENER V/O 7/8" - TEHCBS-14-19 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | TEHCBS-14-19-ND |
1000 |
.22304 |
Extended Price
223.04 |
| Manufacturer Part Number | TEHCBS-14-19 | |||
| Description | CBS SCREW FASTENER V/O 7/8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEHCBS-14-19 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.88" (22.2mm) 7/8" |
| Holding Type | Edge-Holding |
| Length | 1.47" (37.34mm) |
| Mounting Type | Screw |
| Material | Nylon, Flame Retardant |
| Mounting Hole Diameter | 0.120" (3.05mm) |
| Mounting Panel Thickness | - |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEHCBS 14 19 TEHCBS1419 |
TEHCBS-14-19 Specification Sheet
CBS SCREW FASTENER V/O 7/8" - TEHCBS-14-19 (TEHCBS-14-19-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:CBS SCREW FASTENER V/O 7/8" - TEHCBS-14-19
Order 'cbs screw fastener v/o 7/8" - TEHCBS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-14-19-ND.
CBS SCREW-MOUNT FR NYLON 7/8" - TCBS-14-19
Order 'cbs screw-mount fr nylon 7/8" - TCBS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCBS-14-19-ND.
CBS SCREW FASTENER V/O 3/8" - TEHCBS-6-19
Order 'cbs screw fastener v/o 3/8" - TEHCBS-6-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-6-19-ND.
CBS DUAL LOCKING FR/NYLON 7/8" - DLCBS-14-19
Order 'cbs dual locking fr/nylon 7/8" - DLCBS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-14-19-ND.
CBS DUAL LOCKING FR/NYLON 7/8" - DLCBS2-14-19
Order 'cbs dual locking fr/nylon 7/8" - DLCBS2-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS2-14-19-ND.
CBS DUAL LOCKING FR/NYLON 7/8" - DLCBS3-14-19
Order 'cbs dual locking fr/nylon 7/8" - DLCBS3-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS3-14-19-ND.
CBS EDGE HOLDING FR/NYLON 7/8" - EHCBS-14-19
Order 'cbs edge holding fr/nylon 7/8" - EHCBS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EHCBS-14-19-ND.
CBS LONG NOSE WHT FR 7/8" - LNCBS-14-19
Order 'cbs long nose wht fr 7/8" - LNCBS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LNCBS-14-19-ND.
CBS SCREW FASTENER 7/8" - TEHCBS-14-01
Order 'cbs screw fastener 7/8" - TEHCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-14-01-ND.
CBS STUDDED #8-32 THREAD FR 7/8" - SCBS-14-19
Order 'cbs studded #8-32 thread fr 7/8" - SCBS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SCBS-14-19-ND.
CBS LOCKING FR NYL 7/8" - LCBS-14-19
Order 'cbs locking fr nyl 7/8" - LCBS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-14-19-ND.
CBS SCR-MNT CORNER/EDGE 7/8" - TCEHCBS-14-01
Order 'cbs scr-mnt corner/edge 7/8" - TCEHCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCEHCBS-14-01-ND.
CBS ON BASE WITH ADHESIVE 7/8" - CBSB-14-01A-RT
Order 'cbs on base with adhesive 7/8" - CBSB-14-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSB-14-01A-RT-ND.
CBS LOCKING BASE W/ADH 7/8" - LCBSB-14-01A-RT
Order 'cbs locking base w/adh 7/8" - LCBSB-14-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBSB-14-01A-RT-ND.
MINI SUPT POST LOCK WHT FR 7/8" - LMSP-14-19
Order 'mini supt post lock wht fr 7/8" - LMSP-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LMSP-14-19-ND.
Send this link via E-Mail
Help With This Screen
