Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-14-01
CBS SCREW FASTENER 7/8" - TEHCBS-14-01 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | TEHCBS-14-01-ND |
1000 |
.17844 |
Extended Price
178.44 |
| Manufacturer Part Number | TEHCBS-14-01 | |||
| Description | CBS SCREW FASTENER 7/8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEHCBS-14-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.88" (22.2mm) 7/8" |
| Holding Type | Edge-Holding |
| Length | 1.47" (37.34mm) |
| Mounting Type | Screw |
| Material | Nylon |
| Mounting Hole Diameter | 0.120" (3.05mm) |
| Mounting Panel Thickness | - |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEHCBS 14 01 TEHCBS1401 |
TEHCBS-14-01 Specification Sheet
CBS SCREW FASTENER 7/8" - TEHCBS-14-01 (TEHCBS-14-01-ND) - Hardware, Fasteners, Accessories
Related parts Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-14-01Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-14-01
Order 'cbs screw fastener 7/8" - TEHCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-14-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co BHC-14-01
Order 'cbs blind hole 7/8" - BHC-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-14-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co TCBS-14-01
Order 'cbs screw-mount nylon 7/8" - TCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCBS-14-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co SCBS-14-01
Order 'cbs studded #8-32 thread 7/8" - SCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SCBS-14-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Corner Edge Mount Richco Plastic Co TCEHCBS-14-01
Order 'cbs scr-mnt corner/edge 7/8" - TCEHCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCEHCBS-14-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-10-01
Order 'cbs screw fastener 5/8" - TEHCBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-10-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-6-01
Order 'cbs screw fastener 3/8" - TEHCBS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-6-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co SRLCBS-14-01
Order 'snap rivet locking cbs 7/8" - SRLCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRLCBS-14-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co LNCBS-14-01
Order 'cbs long nose nat 7/8" - LNCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LNCBS-14-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co BHL-14-01
Order 'lcbs blind hole 7/8" - BHL-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-14-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co LMSP-14-01
Order 'mini supt post lock nat 7/8" - LMSP-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LMSP-14-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co LCBS-14-01
Order 'locking board support 7/8" - LCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP433-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Self Retaining Richco Plastic Co SRS4-14-01
Order 'spacer self-retain #4screw 7/8" - SRS4-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS4-14-01-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Self Retaining Richco Plastic Co SRS6-14-01
Order 'spacer self-retain #6screw 7/8" - SRS6-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS6-14-01-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Self Retaining Richco Plastic Co SRS8-14-01
Order 'spacer self-retain #8screw 7/8" - SRS8-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS8-14-01-ND.
Options for Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co TEHCBS-14-01
Send this link via E-Mail
Help With This Screen
