CBS SCREW FASTENER 3/4" - TEHCBS-12-01
| Digi-Key Part Number | TEHCBS-12-01-ND |
1000 |
.16916 |
Extended Price
169.16 |
| Manufacturer Part Number | TEHCBS-12-01 | |||
| Description | CBS SCREW FASTENER 3/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEHCBS-12-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.75" (19.1mm) 3/4" |
| Holding Type | Edge-Holding |
| Length | 1.35" (34.29mm) |
| Mounting Type | Screw |
| Material | Nylon |
| Mounting Hole Diameter | 0.120" (3.05mm) |
| Mounting Panel Thickness | - |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEHCBS 12 01 TEHCBS1201 |
TEHCBS-12-01 Specification Sheet
CBS SCREW FASTENER 3/4" - TEHCBS-12-01 (TEHCBS-12-01-ND)
Related parts :CBS SCREW FASTENER 3/4" - TEHCBS-12-01
Order 'cbs screw fastener 3/4" - TEHCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-12-01-ND.
CBS SCREW FASTENER 3/8" - TEHCBS-6-01
Order 'cbs screw fastener 3/8" - TEHCBS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-6-01-ND.
CBS BLIND HOLE 3/4" - BHC-12-01
Order 'cbs blind hole 3/4" - BHC-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-12-01-ND.
CBS SCREW FASTENER V/O 3/4" - TEHCBS-12-19
Order 'cbs screw fastener v/o 3/4" - TEHCBS-12-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-12-19-ND.
CBS SCREW-MOUNT NYLON 3/4" - TCBS-12-01
Order 'cbs screw-mount nylon 3/4" - TCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCBS-12-01-ND.
CBS STUDDED #8-32 THREAD 3/4" - SCBS-12-01
Order 'cbs studded #8-32 thread 3/4" - SCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SCBS-12-01-ND.
CBS SCR-MNT CORNER/EDGE 3/4" - TCEHCBS-12-01
Order 'cbs scr-mnt corner/edge 3/4" - TCEHCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCEHCBS-12-01-ND.
CBS SCREW FASTENER 1/4" - TEHCBS-4-01
Order 'cbs screw fastener 1/4" - TEHCBS-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-4-01-ND.
SNAP RIVET LOCKING CBS 3/4" - SRLCBS-12-01
Order 'snap rivet locking cbs 3/4" - SRLCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRLCBS-12-01-ND.
CBS CUP-REVERSE ROUND LOCK 3/4" - CRLCBSR-12-01
Order 'cbs cup-reverse round lock 3/4" - CRLCBSR-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CRLCBSR-12-01-ND.
CBS DUAL LOCKING NYLON 3/4" - DLCBS-12-01
Order 'cbs dual locking nylon 3/4" - DLCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-12-01-ND.
CBS DUAL LOCKING NYLON 3/4" - DLCBS2-12-01
Order 'cbs dual locking nylon 3/4" - DLCBS2-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS2-12-01-ND.
CBS DUAL LOCKING NYLON 3/4" - DLCBS3-12-01
Order 'cbs dual locking nylon 3/4" - DLCBS3-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS3-12-01-ND.
CBS EDGE HOLDING NYLON 3/4" - EHCBS-12-01
Order 'cbs edge holding nylon 3/4" - EHCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EHCBS-12-01-ND.
CBS LONG NOSE NAT 3/4" - LNCBS-12-01
Order 'cbs long nose nat 3/4" - LNCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LNCBS-12-01-ND.
Send this link via E-Mail
Help With This Screen
