CBS SCREW FASTENER 5/8" - TEHCBS-10-01 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | TEHCBS-10-01-ND |
1000 |
.16086 |
Extended Price
160.86 |
| Manufacturer Part Number | TEHCBS-10-01 | |||
| Description | CBS SCREW FASTENER 5/8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEHCBS-10-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.63" (15.9mm) 5/8" |
| Holding Type | Edge-Holding |
| Length | 1.22" (30.99mm) |
| Mounting Type | Screw |
| Material | Nylon |
| Mounting Hole Diameter | 0.120" (3.05mm) |
| Mounting Panel Thickness | - |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEHCBS 10 01 TEHCBS1001 |
TEHCBS-10-01 Specification Sheet
CBS SCREW FASTENER 5/8" - TEHCBS-10-01 (TEHCBS-10-01-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:CBS SCREW FASTENER 5/8" - TEHCBS-10-01
Order 'cbs screw fastener 5/8" - TEHCBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-10-01-ND.
CBS SCREW FASTENER 7/8" - TEHCBS-14-01
Order 'cbs screw fastener 7/8" - TEHCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-14-01-ND.
CBS SCREW FASTENER 3/8" - TEHCBS-6-01
Order 'cbs screw fastener 3/8" - TEHCBS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-6-01-ND.
CBS BLIND HOLE 5/8" - BHC-10-01
Order 'cbs blind hole 5/8" - BHC-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-10-01-ND.
CBS LOCKING TEARDROP 5/8" - LCBST-10-01
Order 'cbs locking teardrop 5/8" - LCBST-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBST-10-01-ND.
CBS STUDDED #8-32 THREAD 5/8" - SCBS-10-01
Order 'cbs studded #8-32 thread 5/8" - SCBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SCBS-10-01-ND.
CBS SCR-MNT CORNER/EDGE 5/8" - TCEHCBS-10-01
Order 'cbs scr-mnt corner/edge 5/8" - TCEHCBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCEHCBS-10-01-ND.
SNAP RIVET LOCKING CBS 5/8" - SRLCBS-10-01
Order 'snap rivet locking cbs 5/8" - SRLCBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRLCBS-10-01-ND.
CBS CUP-REVERSE LOCK ROUND 5/8" - CRLCBSRE-10-01
Order 'cbs cup-reverse lock round 5/8" - CRLCBSRE-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CRLCBSRE-10-01-ND.
CBS DUAL LOCKING NYLON 5/8" - DLCBS-10-01
Order 'cbs dual locking nylon 5/8" - DLCBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-10-01-ND.
CBS DUAL LOCKING NYLON 5/8" - DLCBS2-10-01
Order 'cbs dual locking nylon 5/8" - DLCBS2-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS2-10-01-ND.
CBS DUAL LOCKING NYLON 5/8" - DLCBS3-10-01
Order 'cbs dual locking nylon 5/8" - DLCBS3-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS3-10-01-ND.
CBS DUAL LOCKING MINI 5/8" - DLCBSM-10-01
Order 'cbs dual locking mini 5/8" - DLCBSM-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBSM-10-01-ND.
CBS DUAL LOCKING TEARDROP 5/8" - DLCBST-10-01
Order 'cbs dual locking teardrop 5/8" - DLCBST-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBST-10-01-ND.
CBS LOCKING MINI NATURAL 5/8" - LCBSM-10-01
Order 'cbs locking mini natural 5/8" - LCBSM-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBSM-10-01-ND.
Send this link via E-Mail
Help With This Screen
