CBS SCR-MNT CORNER/EDGE 1/2" - TCEHCBS-8-01 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | TCEHCBS-8-01-ND |
1000 |
.14958 |
Extended Price
149.58 |
| Manufacturer Part Number | TCEHCBS-8-01 | |||
| Description | CBS SCR-MNT CORNER/EDGE 1/2" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCEHCBS-8-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.50" (12.7mm) 1/2" |
| Holding Type | Corner Edge Mount |
| Length | - |
| Mounting Type | Screw |
| Material | Nylon |
| Mounting Hole Diameter | 0.120" (3.05mm) |
| Mounting Panel Thickness | - |
| Support Hole Diameter | - |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCEHCBS 8 01 TCEHCBS801 |
TCEHCBS-8-01 Specification Sheet
CBS SCR-MNT CORNER/EDGE 1/2" - TCEHCBS-8-01 (TCEHCBS-8-01-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:CBS SCR-MNT CORNER/EDGE 1/2" - TCEHCBS-8-01
Order 'cbs scr-mnt corner/edge 1/2" - TCEHCBS-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCEHCBS-8-01-ND.
CBS SCR-MNT CORNER/EDGE 3/4" - TCEHCBS-12-01
Order 'cbs scr-mnt corner/edge 3/4" - TCEHCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCEHCBS-12-01-ND.
CBS SCR-MNT CORNER/EDGE 5/8" - TCEHCBS-10-01
Order 'cbs scr-mnt corner/edge 5/8" - TCEHCBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCEHCBS-10-01-ND.
CBS SCR-MNT CORNER/EDGE 7/8" - TCEHCBS-14-01
Order 'cbs scr-mnt corner/edge 7/8" - TCEHCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCEHCBS-14-01-ND.
CBS SCR-MNT CORNER/EDGE 3/8" - TCEHCBS-6-01
Order 'cbs scr-mnt corner/edge 3/8" - TCEHCBS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCEHCBS-6-01-ND.
CBS SCRMNT CRNR/EDG 1/4"-1000PCS - TCEHCBS-4-01
Order 'cbs scrmnt crnr/edg 1/4"-1000pcs - TCEHCBS-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCEHCBS-4-01-ND.
CBS EDGE HOLDING NYLON 1/2" - EHCBS-8-01
Order 'cbs edge holding nylon 1/2" - EHCBS-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EHCBS-8-01-ND.
CBS EDGE HOLDING FR/NYLON 1/2" - EHCBS-8-19
Order 'cbs edge holding fr/nylon 1/2" - EHCBS-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EHCBS-8-19-ND.
CBS RIVET-EDGE 1/2" - REHCBS-8-01
Order 'cbs rivet-edge 1/2" - REHCBS-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number REHCBS-8-01-ND.
CBS SCREW FASTENER 1/2" - TEHCBS-8-01
Order 'cbs screw fastener 1/2" - TEHCBS-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-8-01-ND.
CBS SCREW FASTENER V/O 1/2" - TEHCBS-8-19
Order 'cbs screw fastener v/o 1/2" - TEHCBS-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-8-19-ND.
SNAP RIVET LOCKING CBS 1/2" - SRLCBS-8-01
Order 'snap rivet locking cbs 1/2" - SRLCBS-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRLCBS-8-01-ND.
CBS BLIND HOLE 1/2" - BHC-8-01
Order 'cbs blind hole 1/2" - BHC-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-8-01-ND.
CBS ON BASE WITH ADHESIVE 1/2" - CBSB-8-01A-RT
Order 'cbs on base with adhesive 1/2" - CBSB-8-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSB-8-01A-RT-ND.
CBS ON BASE TEARDROP W/ADH 1/2" - CBSBT-8-01A-RT
Order 'cbs on base teardrop w/adh 1/2" - CBSBT-8-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSBT-8-01A-RT-ND.
Send this link via E-Mail
Help With This Screen
