Keywords:





TWIST LOK STANDOFF 3/16 X 1.28" - STL-600-3-01 - Cables, Wires - Management

Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-600-3-01

Digi-Key Part Number STL-600-3-01-ND
Price Break
1000
Unit Price
.13380
Extended Price
133.80
Manufacturer Part NumberSTL-600-3-01
DescriptionTWIST LOK STANDOFF 3/16 X 1.28"
Quantity Available Non-Stock
All prices are in USD

Purchase Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-600-3-01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-600-3-01
Technical/Catalog InformationSTL-600-3-01
VendorRichco Plastic Co
CategoryCables, Wires - Management
ColorNatural
TypeTwist Lock Standoff
Mounting TypeArrowhead, Winged
Opening Size0.60" Dia x 1.80" H (15.2mm x 45.7mm)
MaterialNylon
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STL 600 3 01
STL600301

STL-600-3-01 Specification Sheet

Image of TWIST LOK STANDOFF 3/16 X 1.28" - STL-600-3-01

TWIST LOK STANDOFF 3/16 X 1.28" - STL-600-3-01 (STL-600-3-01-ND) - Cables, Wires - Management

Related parts Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-600-3-01
TWIST LOK STANDOFF 1/2 X 1.28" - STL-600-8-01
 Order 'twist lok standoff 1/2 x 1.28" - STL-600-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-600-8-01-ND.
TWIST LOK STANDOFF 3/16 X 1.28" - STL-600-3-01
 Order 'twist lok standoff 3/16 x 1.28" - STL-600-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-600-3-01-ND.
TWIST LOK STANDOFF 3/4 X 1.28" - STL-600-12-01
 Order 'twist lok standoff 3/4 x 1.28" - STL-600-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-600-12-01-ND.
TWIST LOK STANDOFF 1/2 X 1.28" - STL-3-600-8-01
 Order 'twist lok standoff 1/2 x 1.28" - STL-3-600-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-3-600-8-01-ND.
TWIST LOK STANDOFF 1 1/4 X 1.28" - STL-600-20-01
 Order 'twist lok standoff 1 1/4 x 1.28" - STL-600-20-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-600-20-01-ND.
TWIST LOK STANDOFF 1/2 X 1.28" - STL-1-600-8-01
 Order 'twist lok standoff 1/2 x 1.28" - STL-1-600-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-600-8-01-ND.
TWIST LOK STANDOFF 1/2 X .75" - STL-250-8-01
 Order 'twist lok standoff 1/2 x .75" - STL-250-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-250-8-01-ND.
TWIST LOK STANDOFF 1/2 X .91" - STL-350-8-01
 Order 'twist lok standoff 1/2 x .91" - STL-350-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-350-8-01-ND.
TWIST LOK STANDOFF 1/2 X 1.09" - STL-450-8-01
 Order 'twist lok standoff 1/2 x 1.09" - STL-450-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-450-8-01-ND.
TWIST LOK STANDOFF 1/2 X 1.45" - STL-750-8-01
 Order 'twist lok standoff 1/2 x 1.45" - STL-750-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-750-8-01-ND.
TWIST LOK STANDOFF 3/16 X 1.28" - STL-1-600-3-01
 Order 'twist lok standoff 3/16 x 1.28" - STL-1-600-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-600-3-01-ND.
TWIST LOK STANDOFF 3/16 X 1.28" - STL-3-600-3-01
 Order 'twist lok standoff 3/16 x 1.28" - STL-3-600-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-3-600-3-01-ND.
TWIST LOK STANDOFF 3/16 X 1.09" - STL-450-3-01
 Order 'twist lok standoff 3/16 x 1.09" - STL-450-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-450-3-01-ND.
TWIST LOK STANDOFF 3/16 X 1.45" - STL-750-3-01
 Order 'twist lok standoff 3/16 x 1.45" - STL-750-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-750-3-01-ND.
TWIST LOK STANDOFF 3/4 X 1.28" - STL-3-600-12-01
 Order 'twist lok standoff 3/4 x 1.28" - STL-3-600-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-3-600-12-01-ND.

Options for Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-600-3-01
Send this link via E-Mail
Help With This Screen

TWIST LOK STANDOFF 3/16 X 1.28" - STL-600-3-01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TWIST LOK STANDOFF 3/16 X 1.28" - STL-3-600-3-01 Next: TWIST LOK STANDOFF 3/16 X 1.45" - STL-1-750-3-01
TWIST LOK STANDOFF 3/16 X 1.28" - STL-600-3-01