TWIST LOK STANDOFF 1 1/4 X 1.28" - STL-600-20-01
| Digi-Key Part Number | STL-600-20-01-ND |
1000 |
.18426 |
Extended Price
184.26 |
| Manufacturer Part Number | STL-600-20-01 | |||
| Description | TWIST LOK STANDOFF 1 1/4 X 1.28" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STL-600-20-01 |
| Vendor | Richco Plastic Co |
| Category | Cable, Wire - Management |
| Color | Natural |
| Type | Twist Lock Standoff |
| Mounting Type | Arrowhead, Winged |
| Opening Size | 0.60" Dia x 2.86" H (15.2mm x 72.6mm) |
| Material | Nylon |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STL 600 20 01 STL6002001 |
STL-600-20-01 Specification Sheet
TWIST LOK STANDOFF 1 1/4 X 1.28" - STL-600-20-01 (STL-600-20-01-ND)
Related parts :TWIST LOK STANDOFF 1 1/4 X 1.28" - STL-600-20-01
Order 'twist lok standoff 1 1/4 x 1.28" - STL-600-20-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-600-20-01-ND.
TWIST LOK STANDOFF 3/4 X 1.28" - STL-600-12-01
Order 'twist lok standoff 3/4 x 1.28" - STL-600-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-600-12-01-ND.
TWIST LOK STANDOFF 1 1/4 X 1.28" - STL-1-600-20-01
Order 'twist lok standoff 1 1/4 x 1.28" - STL-1-600-20-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-600-20-01-ND.
TWIST LOK STANDOFF 1 1/4 X 1.28" - STL-3-600-20-01
Order 'twist lok standoff 1 1/4 x 1.28" - STL-3-600-20-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-3-600-20-01-ND.
TWIST LOK STANDOFF 3/4 X 1.28" - STL-1-600-12-01
Order 'twist lok standoff 3/4 x 1.28" - STL-1-600-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-600-12-01-ND.
TWIST LOK STANDOFF 1 1/4 X 1.28" - STL-2-600-20-01
Order 'twist lok standoff 1 1/4 x 1.28" - STL-2-600-20-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number STL-2-600-20-01-ND.
TWIST LOK STANDOFF 1 1/4 X .75" - STL-1-250-20-01
Order 'twist lok standoff 1 1/4 x .75" - STL-1-250-20-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-250-20-01-ND.
TWIST LOK STANDOFF 1 1/4 X .91" - STL-1-350-20-01
Order 'twist lok standoff 1 1/4 x .91" - STL-1-350-20-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-350-20-01-ND.
TWIST LOK STANDOFF 1 1/4 X 1.09" - STL-1-450-20-01
Order 'twist lok standoff 1 1/4 x 1.09" - STL-1-450-20-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-450-20-01-ND.
TWIST LOK STANDOFF 1 X 1.28" - STL-1-600-16-01
Order 'twist lok standoff 1 x 1.28" - STL-1-600-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-600-16-01-ND.
TWIST LOK STANDOFF 3/16 X 1.28" - STL-1-600-3-01
Order 'twist lok standoff 3/16 x 1.28" - STL-1-600-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-600-3-01-ND.
TWIST LOK STANDOFF 1/2 X 1.28" - STL-1-600-8-01
Order 'twist lok standoff 1/2 x 1.28" - STL-1-600-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-600-8-01-ND.
TWIST LOK STANDOFF 1 1/4 X 1.45" - STL-1-750-20-01
Order 'twist lok standoff 1 1/4 x 1.45" - STL-1-750-20-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-750-20-01-ND.
TWIST LOK STANDOFF 1 1/4 X .75" - STL-250-20-01
Order 'twist lok standoff 1 1/4 x .75" - STL-250-20-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-250-20-01-ND.
TWIST LOK STANDOFF 1 1/4 X .75" - STL-3-250-20-01
Order 'twist lok standoff 1 1/4 x .75" - STL-3-250-20-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-3-250-20-01-ND.
Send this link via E-Mail
Help With This Screen
