TWIST LOK STANDOFF 1 X .91" - STL-3-350-16-01 - Cable, Wire - Management
| Digi-Key Part Number | STL-3-350-16-01-ND |
5000 |
.13278 |
Extended Price
663.90 |
| Manufacturer Part Number | STL-3-350-16-01 | |||
| Description | TWIST LOK STANDOFF 1 X .91" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STL-3-350-16-01 |
| Vendor | Richco Plastic Co |
| Category | Cable, Wire - Management |
| Color | Natural |
| Type | Twist Lock Standoff |
| Mounting Type | Push, Barbed Shaft |
| Opening Size | 0.40" Dia x 2.25" H (10.2mm x 57.2mm) |
| Material | Nylon |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STL 3 350 16 01 STL33501601 |
STL-3-350-16-01 Specification Sheet
TWIST LOK STANDOFF 1 X .91" - STL-3-350-16-01 (STL-3-350-16-01-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :TWIST LOK STANDOFF 1 X .91" - STL-3-350-16-01
Order 'twist lok standoff 1 x .91" - STL-3-350-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-3-350-16-01-ND.
TWIST LOK STANDOFF 1 X .91" - STL-2-350-16-01
Order 'twist lok standoff 1 x .91" - STL-2-350-16-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number STL-2-350-16-01-ND.
TWIST LOK STANDOFF 1 X .75" - STL-3-250-16-01
Order 'twist lok standoff 1 x .75" - STL-3-250-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-3-250-16-01-ND.
TWIST LOK STANDOFF 1 X 1.09" - STL-3-450-16-01
Order 'twist lok standoff 1 x 1.09" - STL-3-450-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-3-450-16-01-ND.
TWIST LOK STANDOFF 1 X 1.28" - STL-3-600-16-01
Order 'twist lok standoff 1 x 1.28" - STL-3-600-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-3-600-16-01-ND.
TWIST LOK STANDOFF 1 X 1.45" - STL-3-750-16-01
Order 'twist lok standoff 1 x 1.45" - STL-3-750-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-3-750-16-01-ND.
TWIST LOK STANDOFF 1 X .91" - STL-8-350-3-01
Order 'twist lok standoff 1 x .91" - STL-8-350-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-8-350-3-01-ND.
TWIST LOK STANDOFF 1 X .75" - STL-2-250-16-01
Order 'twist lok standoff 1 x .75" - STL-2-250-16-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number STL-2-250-16-01-ND.
TWIST LOK STANDOFF 1 X 1.09" - STL-2-450-16-01
Order 'twist lok standoff 1 x 1.09" - STL-2-450-16-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number STL-2-450-16-01-ND.
TWIST LOK STANDOFF 1 X 1.28" - STL-2-600-16-01
Order 'twist lok standoff 1 x 1.28" - STL-2-600-16-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number STL-2-600-16-01-ND.
TWIST LOK STANDOFF 1 X 1.45" - STL-2-750-16-01
Order 'twist lok standoff 1 x 1.45" - STL-2-750-16-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number STL-2-750-16-01-ND.
TWIST LOK STANDOFF 1 X .91" - STL-1-350-16-01
Order 'twist lok standoff 1 x .91" - STL-1-350-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-350-16-01-ND.
TWIST LOK STANDOFF 1 X .91" - STL-350-16-01
Order 'twist lok standoff 1 x .91" - STL-350-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-350-16-01-ND.
TWIST LOK STANDOFF 1 1/4 X .91" - STL-3-350-20-01
Order 'twist lok standoff 1 1/4 x .91" - STL-3-350-20-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-3-350-20-01-ND.
TWIST LOK STANDOFF 1/2 X .91" - STL-3-350-8-01
Order 'twist lok standoff 1/2 x .91" - STL-3-350-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-3-350-8-01-ND.
Send this link via E-Mail
Help With This Screen