CAP 56UF 16V ELECT KY RAD - EKY-160ELL560ME11D - Capacitors
56µF Aluminum Capacitor United Chemi-Con Radial 16V EKY-160ELL560ME11D
| Digi-Key Part Number | 565-1520-ND |
1 10 100 500 1000 5000 10000 |
.24000 .16200 .09180 .06480 .05670 .04995 .04725 |
Extended Price
0.24 1.62 9.18 32.40 56.70 249.75 472.50 |
| Manufacturer Part Number | EKY-160ELL560ME11D | |||
| Description | CAP 56UF 16V ELECT KY RAD | |||
| Quantity Available | 4856 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKY-160ELL560ME11D |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 56µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.197" Dia x 0.433" H (5.00mm x 11.00mm) |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKY 160ELL560ME11D EKY160ELL560ME11D 565 1520 ND 5651520ND 565-1520 |
EKY-160ELL560ME11D Specification Sheet
CAP 56UF 16V ELECT KY RAD - EKY-160ELL560ME11D (565-1520-ND) - Capacitors
Related parts 56µF Aluminum Capacitor United Chemi-Con Radial 16V EKY-160ELL560ME11DCAP 56UF 16V ELECT KY RAD - EKY-160ELL560ME11D
Order 'cap 56uf 16v elect ky rad - EKY-160ELL560ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1520-ND.
CAP 120UF 16V ELECT KY RAD - EKY-160ELL121MF11D
Order 'cap 120uf 16v elect ky rad - EKY-160ELL121MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1521-ND.
CAP 330UF 16V ELECT KY RAD - EKY-160ELL331MHB5D
Order 'cap 330uf 16v elect ky rad - EKY-160ELL331MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1522-ND.
CAP 470UF 16V ELECT KY RAD - EKY-160ELL471MJC5S
Order 'cap 470uf 16v elect ky rad - EKY-160ELL471MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1523-ND.
CAP 470UF 16V ELECT KY RAD - EKY-160ELL471MH15D
Order 'cap 470uf 16v elect ky rad - EKY-160ELL471MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1524-ND.
CAP 680UF 16V ELECT KY RAD - EKY-160ELL681MJ16S
Order 'cap 680uf 16v elect ky rad - EKY-160ELL681MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1525-ND.
CAP 680UF 16V ELECT KY RAD - EKY-160ELL681MH20D
Order 'cap 680uf 16v elect ky rad - EKY-160ELL681MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1526-ND.
CAP 1000UF 16V ELECT KY RAD - EKY-160ELL102MJ20S
Order 'cap 1000uf 16v elect ky rad - EKY-160ELL102MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1527-ND.
CAP 1000UF 16V ELECT KY RAD - EKY-160ELL102MK15S
Order 'cap 1000uf 16v elect ky rad - EKY-160ELL102MK15S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1528-ND.
CAP 1200UF 16V ELECT KY RAD - EKY-160ELL122MJ25S
Order 'cap 1200uf 16v elect ky rad - EKY-160ELL122MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1529-ND.
CAP 1500UF 16V ELECT KY RAD - EKY-160ELL152MJ30S
Order 'cap 1500uf 16v elect ky rad - EKY-160ELL152MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1530-ND.
CAP 1500UF 16V ELECT KY RAD - EKY-160ELL152MK20S
Order 'cap 1500uf 16v elect ky rad - EKY-160ELL152MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1531-ND.
CAP 2200UF 16V ELECT KY RAD - EKY-160ELL222MK25S
Order 'cap 2200uf 16v elect ky rad - EKY-160ELL222MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1532-ND.
CAP 2700UF 16V ELECT KY RAD - EKY-160ELL272MK30S
Order 'cap 2700uf 16v elect ky rad - EKY-160ELL272MK30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1533-ND.
CAP 2700UF 16V ELECT KY RAD - EKY-160ELL272ML20S
Order 'cap 2700uf 16v elect ky rad - EKY-160ELL272ML20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1534-ND.
Options for 56µF Aluminum Capacitor United Chemi-Con Radial 16V EKY-160ELL560ME11D
Send this link via E-Mail
Help With This Screen
