CAP 3300UF 10V ELECT KY RAD - EKY-100ELL332MK25S - Capacitors
| Digi-Key Part Number | 565-1512-ND |
1 10 100 500 1000 5000 10000 |
.81000 .59500 .40800 .32300 .27200 .23800 .22950 |
Extended Price
0.81 5.95 40.80 161.50 272.00 1190.00 2295.00 |
| Manufacturer Part Number | EKY-100ELL332MK25S | |||
| Description | CAP 3300UF 10V ELECT KY RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKY-100ELL332MK25S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 3300µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 8000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.492" Dia x 0.984" H (12.50mm x 25.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKY 100ELL332MK25S EKY100ELL332MK25S 565 1512 ND 5651512ND 565-1512 |
EKY-100ELL332MK25S Specification Sheet
CAP 3300UF 10V ELECT KY RAD - EKY-100ELL332MK25S (565-1512-ND) - Capacitors
Related parts Capacitors :CAP 3300UF 10V ELECT KY RAD - EKY-100ELL332MK25S
Order 'cap 3300uf 10v elect ky rad - EKY-100ELL332MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1512-ND.
CAP 100UF 10V ELECT KY RAD - EKY-100ELL101ME11D
Order 'cap 100uf 10v elect ky rad - EKY-100ELL101ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1499-ND.
CAP 220UF 10V ELECT KY RAD - EKY-100ELL221MF11D
Order 'cap 220uf 10v elect ky rad - EKY-100ELL221MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1500-ND.
CAP 470UF 10V ELECT KY RAD - EKY-100ELL471MHB5D
Order 'cap 470uf 10v elect ky rad - EKY-100ELL471MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1501-ND.
CAP 680UF 10V ELECT KY RAD - EKY-100ELL681MJC5S
Order 'cap 680uf 10v elect ky rad - EKY-100ELL681MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1502-ND.
CAP 680UF 10V ELECT KY RAD - EKY-100ELL681MH15D
Order 'cap 680uf 10v elect ky rad - EKY-100ELL681MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1503-ND.
CAP 1000UF 10V ELECT KY RAD - EKY-100ELL102MJ16S
Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1504-ND.
CAP 1000UF 10V ELECT KY RAD - EKY-100ELL102MH20D
Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1505-ND.
CAP 1200UF 10V ELECT KY RAD - EKY-100ELL122MJ20S
Order 'cap 1200uf 10v elect ky rad - EKY-100ELL122MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1506-ND.
CAP 1500UF 10V ELECT KY RAD - EKY-100ELL152MJ25S
Order 'cap 1500uf 10v elect ky rad - EKY-100ELL152MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1507-ND.
CAP 1500UF 10V ELECT KY RAD - EKY-100ELL152MK15S
Order 'cap 1500uf 10v elect ky rad - EKY-100ELL152MK15S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1508-ND.
CAP 2200UF 10V ELECT KY RAD - EKY-100ELL222MJ30S
Order 'cap 2200uf 10v elect ky rad - EKY-100ELL222MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1509-ND.
CAP 2200UF 10V ELECT KY RAD - EKY-100ELL222MK20S
Order 'cap 2200uf 10v elect ky rad - EKY-100ELL222MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1510-ND.
CAP 2700UF 10V ELECT KY RAD - EKY-100ELL272MM15S
Order 'cap 2700uf 10v elect ky rad - EKY-100ELL272MM15S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1511-ND.
CAP 3900UF 10V ELECT KY RAD - EKY-100ELL392MK30S
Order 'cap 3900uf 10v elect ky rad - EKY-100ELL392MK30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1513-ND.
Send this link via E-Mail
Help With This Screen
