CAP 220UF 10V ELECT KY RAD - EKY-100ELL221MF11D - Capacitors
| Digi-Key Part Number | 565-1500-ND |
1 10 100 500 1000 5000 10000 |
.28000 .19200 .10880 .07680 .06720 .05920 .05600 |
Extended Price
0.28 1.92 10.88 38.40 67.20 296.00 560.00 |
| Manufacturer Part Number | EKY-100ELL221MF11D | |||
| Description | CAP 220UF 10V ELECT KY RAD | |||
| Quantity Available | 2308 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKY-100ELL221MF11D |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 4000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.433" H (6.30mm x 11.00mm) |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKY 100ELL221MF11D EKY100ELL221MF11D 565 1500 ND 5651500ND 565-1500 |
EKY-100ELL221MF11D Specification Sheet
CAP 220UF 10V ELECT KY RAD - EKY-100ELL221MF11D (565-1500-ND) - Capacitors
Related parts Capacitors :CAP 220UF 10V ELECT KY RAD - EKY-100ELL221MF11D
Order 'cap 220uf 10v elect ky rad - EKY-100ELL221MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1500-ND.
CAP 100UF 10V ELECT KY RAD - EKY-100ELL101ME11D
Order 'cap 100uf 10v elect ky rad - EKY-100ELL101ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1499-ND.
CAP 470UF 10V ELECT KY RAD - EKY-100ELL471MHB5D
Order 'cap 470uf 10v elect ky rad - EKY-100ELL471MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1501-ND.
CAP 680UF 10V ELECT KY RAD - EKY-100ELL681MJC5S
Order 'cap 680uf 10v elect ky rad - EKY-100ELL681MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1502-ND.
CAP 680UF 10V ELECT KY RAD - EKY-100ELL681MH15D
Order 'cap 680uf 10v elect ky rad - EKY-100ELL681MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1503-ND.
CAP 1000UF 10V ELECT KY RAD - EKY-100ELL102MJ16S
Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1504-ND.
CAP 1000UF 10V ELECT KY RAD - EKY-100ELL102MH20D
Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1505-ND.
CAP 1200UF 10V ELECT KY RAD - EKY-100ELL122MJ20S
Order 'cap 1200uf 10v elect ky rad - EKY-100ELL122MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1506-ND.
CAP 1500UF 10V ELECT KY RAD - EKY-100ELL152MJ25S
Order 'cap 1500uf 10v elect ky rad - EKY-100ELL152MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1507-ND.
CAP 1500UF 10V ELECT KY RAD - EKY-100ELL152MK15S
Order 'cap 1500uf 10v elect ky rad - EKY-100ELL152MK15S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1508-ND.
CAP 2200UF 10V ELECT KY RAD - EKY-100ELL222MJ30S
Order 'cap 2200uf 10v elect ky rad - EKY-100ELL222MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1509-ND.
CAP 2200UF 10V ELECT KY RAD - EKY-100ELL222MK20S
Order 'cap 2200uf 10v elect ky rad - EKY-100ELL222MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1510-ND.
CAP 2700UF 10V ELECT KY RAD - EKY-100ELL272MM15S
Order 'cap 2700uf 10v elect ky rad - EKY-100ELL272MM15S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1511-ND.
CAP 3300UF 10V ELECT KY RAD - EKY-100ELL332MK25S
Order 'cap 3300uf 10v elect ky rad - EKY-100ELL332MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1512-ND.
CAP 3900UF 10V ELECT KY RAD - EKY-100ELL392MK30S
Order 'cap 3900uf 10v elect ky rad - EKY-100ELL392MK30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1513-ND.
Send this link via E-Mail
Help With This Screen
