Keywords:





BATT PACK 3.6V 1600MAH NICAD - KR-SCH(1.6)F3

Digi-Key Part Number SY127-F031-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberKR-SCH(1.6)F3
DescriptionBATT PACK 3.6V 1600MAH NICAD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKR-SCH(1.6)F3
VendorSanyo Energy (VA)
CategoryBatteries
Battery Cell SizeSC - Flat Top
Number of Cells3
Voltage - Rated 3.6V
Capacity1600mAh
Structure1 Row x 3 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Cadmium
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names KR SCH 1 6 F3
KRSCH16F3
SY127 F031 ND
SY127F031ND
SY127-F031


Image of BATT PACK 3.6V 1600MAH NICAD - KR-SCH(1.6)F3

BATT PACK 3.6V 1600MAH NICAD - KR-SCH(1.6)F3 (SY127-F031-ND)

Related parts :
BATT PACK 3.6V 1600MAH NICAD - KR-SCH(1.6)F3
 Order 'batt pack 3.6v 1600mah nicad - KR-SCH(1.6)F3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127-F031-ND.
BATT PACK 3.6V 1600MAH NICAD - KR-SCH(1.6)L3X1
 Order 'batt pack 3.6v 1600mah nicad - KR-SCH(1.6)L3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127-L031-ND.
BATT PACK 3.6V 4400MAH NICAD - KR-4400DF3
 Order 'batt pack 3.6v 4400mah nicad - KR-4400DF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-F031-ND.
BATT PACK 3.6V 4400MAH NICAD - KR-4400DL3X1
 Order 'batt pack 3.6v 4400mah nicad - KR-4400DL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-L031-ND.
BATT PACK 3.6V 1100MAH NICAD - KR-1100AAUF3
 Order 'batt pack 3.6v 1100mah nicad - KR-1100AAUF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109-F031-ND.
BATT PACK 3.6V 1100MAH NICAD - KR-1100AAUL3X1
 Order 'batt pack 3.6v 1100mah nicad - KR-1100AAUL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109-L031-ND.
BATT PACK 3.6V 1500MAH NICAD - KR-1500AULF3
 Order 'batt pack 3.6v 1500mah nicad - KR-1500AULF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-F031-ND.
BATT PACK 3.6V 1500MAH NICAD - KR-1500AULL3X1
 Order 'batt pack 3.6v 1500mah nicad - KR-1500AULL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-L031-ND.
BATT PACK 3.6V 1400MAH NICAD - KR-1400AEF3
 Order 'batt pack 3.6v 1400mah nicad - KR-1400AEF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY111-F031-ND.
BATT PACK 3.6V 1400MAH NICAD - KR-1400AEL3X1
 Order 'batt pack 3.6v 1400mah nicad - KR-1400AEL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY111-L031-ND.
BATT PACK 3.6V 1700MAH NICAD - KR-1700AUF3
 Order 'batt pack 3.6v 1700mah nicad - KR-1700AUF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY112-F031-ND.
BATT PACK 3.6V 1700MAH NICAD - KR-1700AUL3X1
 Order 'batt pack 3.6v 1700mah nicad - KR-1700AUL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY112-L031-ND.
BATT PACK 3.6V 2300MAH NICAD - KR-2300SCEF3
 Order 'batt pack 3.6v 2300mah nicad - KR-2300SCEF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY113-F031-ND.
BATT PACK 3.6V 2300MAH NICAD - KR-2300SCEL3X1
 Order 'batt pack 3.6v 2300mah nicad - KR-2300SCEL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY113-L031-ND.
BATT PACK 3.6V 900MAH NICAD - KR-900AAECF3
 Order 'batt pack 3.6v 900mah nicad - KR-900AAECF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY116-F031-ND.

Send this link via E-Mail
Help With This Screen

BATT PACK 3.6V 1600MAH NICAD - KR-SCH(1.6)F3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT PACK 3.6V 1500MAH NICAD - KR-1500AULL3X1 Next: BATT PACK 3.6V 1600MAH NICAD - KR-SCH(1.6)L3X1
BATT PACK 3.6V 1600MAH NICAD - KR-SCH(1.6)F3