CAP 3300UF 6.3V ELECT KY RAD - EKY-6R3ELL332MK20S - Capacitors
| Digi-Key Part Number | 565-1493-ND |
1 10 100 500 1000 5000 10000 |
.64000 .47300 .32400 .25650 .21600 .18900 .18225 |
Extended Price
0.64 4.73 32.40 128.25 216.00 945.00 1822.50 |
| Manufacturer Part Number | EKY-6R3ELL332MK20S | |||
| Description | CAP 3300UF 6.3V ELECT KY RAD | |||
| Quantity Available | 8439 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKY-6R3ELL332MK20S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 3300µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 10000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.492" Dia x 0.787" H (12.50mm x 20.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKY 6R3ELL332MK20S EKY6R3ELL332MK20S 565 1493 ND 5651493ND 565-1493 |
EKY-6R3ELL332MK20S Specification Sheet
CAP 3300UF 6.3V ELECT KY RAD - EKY-6R3ELL332MK20S (565-1493-ND) - Capacitors
Related parts Capacitors :CAP 3300UF 6.3V ELECT KY RAD - EKY-6R3ELL332MK20S
Order 'cap 3300uf 6.3v elect ky rad - EKY-6R3ELL332MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1493-ND.
CAP 150UF 6.3V ELECT KY RAD - EKY-6R3ELL151ME11D
Order 'cap 150uf 6.3v elect ky rad - EKY-6R3ELL151ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1482-ND.
CAP 330UF 6.3V ELECT KY RAD - EKY-6R3ELL331MF11D
Order 'cap 330uf 6.3v elect ky rad - EKY-6R3ELL331MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1483-ND.
CAP 680UF 6.3V ELECT KY RAD - EKY-6R3ELL681MHB5D
Order 'cap 680uf 6.3v elect ky rad - EKY-6R3ELL681MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1484-ND.
CAP 820UF 6.3V ELECT KY RAD - EKY-6R3ELL821MJC5S
Order 'cap 820uf 6.3v elect ky rad - EKY-6R3ELL821MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1485-ND.
CAP 1000UF 6.3V ELECT KY RAD - EKY-6R3ELL102MH15D
Order 'cap 1000uf 6.3v elect ky rad - EKY-6R3ELL102MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1486-ND.
CAP 1200UF 6.3V ELECT KY RAD - EKY-6R3ELL122MJ16S
Order 'cap 1200uf 6.3v elect ky rad - EKY-6R3ELL122MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1487-ND.
CAP 1200UF 6.3V ELECT KY RAD - EKY-6R3ELL122MH20D
Order 'cap 1200uf 6.3v elect ky rad - EKY-6R3ELL122MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1488-ND.
CAP 1500UF 6.3V ELECT KY RAD - EKY-6R3ELL152MJ20S
Order 'cap 1500uf 6.3v elect ky rad - EKY-6R3ELL152MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1489-ND.
CAP 1800UF 6.3V ELECT KY RAD - EKY-6R3ELL182MK15S
Order 'cap 1800uf 6.3v elect ky rad - EKY-6R3ELL182MK15S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1490-ND.
CAP 2200UF 6.3V ELECT KY RAD - EKY-6R3ELL222MJ25S
Order 'cap 2200uf 6.3v elect ky rad - EKY-6R3ELL222MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1491-ND.
CAP 2700UF 6.3V ELECT KY RAD - EKY-6R3ELL272MJ30S
Order 'cap 2700uf 6.3v elect ky rad - EKY-6R3ELL272MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1492-ND.
CAP 3900UF 6.3V ELECT KY RAD - EKY-6R3ELL392MK25S
Order 'cap 3900uf 6.3v elect ky rad - EKY-6R3ELL392MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1494-ND.
CAP 4700UF 6.3V ELECT KY RAD - EKY-6R3ELL472MK30S
Order 'cap 4700uf 6.3v elect ky rad - EKY-6R3ELL472MK30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1495-ND.
CAP 5600UF 6.3V ELECT KY RAD - EKY-6R3ELL562MK35S
Order 'cap 5600uf 6.3v elect ky rad - EKY-6R3ELL562MK35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1496-ND.
Send this link via E-Mail
Help With This Screen
