LOCK CLIP STANDOFF .66" 1"DIA - SLCS-370-16-01 - Cable, Wire - Management
| Digi-Key Part Number | SLCS-370-16-01-ND |
1000 |
.18440 |
Extended Price
184.40 |
| Manufacturer Part Number | SLCS-370-16-01 | |||
| Description | LOCK CLIP STANDOFF .66" 1"DIA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLCS-370-16-01 |
| Vendor | Richco Plastic Co |
| Category | Cable, Wire - Management |
| Color | Natural |
| Type | Wire Saddle, Round, Standoff |
| Mounting Type | Arrowhead, Winged |
| Opening Size | 0.31" Dia x 0.25" W (7.9mm x 6.4mm) |
| Material | Nylon |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLCS 370 16 01 SLCS3701601 |
SLCS-370-16-01 Specification Sheet
LOCK CLIP STANDOFF .66" 1"DIA - SLCS-370-16-01 (SLCS-370-16-01-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :LOCK CLIP STANDOFF .66" 1"DIA - SLCS-370-16-01
Order 'lock clip standoff .66" 1"dia - SLCS-370-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SLCS-370-16-01-ND.
LOCK CLIP STANDOFF .53" 1"DIA - SLCS-250-16-01
Order 'lock clip standoff .53" 1"dia - SLCS-250-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SLCS-250-16-01-ND.
LOCK CLIP STANDOFF .79" 1"DIA - SLCS-500-16-01
Order 'lock clip standoff .79" 1"dia - SLCS-500-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SLCS-500-16-01-ND.
LOCK CLIP STANDOFF 1.04" 1"DIA - SLCS-750-16-01
Order 'lock clip standoff 1.04" 1"dia - SLCS-750-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SLCS-750-16-01-ND.
LOCK CLIP STANDOFF .71" 1"DIA - SLCSE2-370-16-01
Order 'lock clip standoff .71" 1"dia - SLCSE2-370-16-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCSE2-370-16-01-ND.
LOCK CLIP STANDOFF .71" 1"DIA - SLCSE-370-16-01
Order 'lock clip standoff .71" 1"dia - SLCSE-370-16-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCSE-370-16-01-ND.
LOCK CLIP STANDOFF .57" 1"DIA - SLCSE2-250-16-01
Order 'lock clip standoff .57" 1"dia - SLCSE2-250-16-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCSE2-250-16-01-ND.
LOCK CLIP STANDOFF .83" 1"DIA - SLCSE2-500-16-01
Order 'lock clip standoff .83" 1"dia - SLCSE2-500-16-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCSE2-500-16-01-ND.
LOCK CLIP STANDOFF .57" 1"DIA - SLCSE-250-16-01
Order 'lock clip standoff .57" 1"dia - SLCSE-250-16-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCSE-250-16-01-ND.
LOCK CLIP STANDOFF 1.08" 1"DIA - SLCSE2-750-16-01
Order 'lock clip standoff 1.08" 1"dia - SLCSE2-750-16-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCSE2-750-16-01-ND.
LOCK CLIP STANDOFF .83" 1"DIA - SLCSE-500-16-01
Order 'lock clip standoff .83" 1"dia - SLCSE-500-16-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCSE-500-16-01-ND.
LOCK CLIP STANDOFF 1.08" 1"DIA - SLCSE-750-16-01
Order 'lock clip standoff 1.08" 1"dia - SLCSE-750-16-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCSE-750-16-01-ND.
LOCK CLIP STANDOFF .66" 1/4"DIA - SLCS-370-4-01
Order 'lock clip standoff .66" 1/4"dia - SLCS-370-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SLCS-370-4-01-ND.
LOCK CLIP STANDOFF .66" 1/2"DIA - SLCS-370-8-01
Order 'lock clip standoff .66" 1/2"dia - SLCS-370-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SLCS-370-8-01-ND.
LOCK CLIP STANDOFF .66" 3/16"DIA - SLCS-370-3-01
Order 'lock clip standoff .66" 3/16"dia - SLCS-370-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SLCS-370-3-01-ND.
Send this link via E-Mail
Help With This Screen