BUMPON ROLL 6.4MM 9"X1FT BLACK - SJ5904 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | SJ5904-1FT-ND |
1 5 10 50 |
25.85000 20.68200 18.95900 17.23560 |
Extended Price
25.85 103.41 189.59 861.78 |
| Manufacturer Part Number | SJ5904 | |||
| Description | BUMPON ROLL 6.4MM 9"X1FT BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ5904 |
| Vendor | 3M (VA) |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Material | Polyurethane Foam |
| Mounting Type | Adhesive - Acrylic |
| Shape | Rectangular, Flat - Customizable |
| Size | Roll - 1' L x 9.00" W x 0.250" H (304.8mm x 228.6mm x 6.4mm) 1/4" H |
| Size - Visible | Roll - 1' L x 9.00" W x 0.250" H (304.8mm x 228.6mm x 6.4mm) 1/4" H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ5904 SJ5904 SJ5904 1FT ND SJ59041FTND SJ5904-1FT |
SJ5904 Specification Sheet
BUMPON ROLL 6.4MM 9"X1FT BLACK - SJ5904 (SJ5904-1FT-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:BUMPON ROLL 6.4MM 9"X1FT BLACK - SJ5904
Order 'bumpon roll 6.4mm 9"x1ft black - SJ5904' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ5904-1FT-ND.
BUMPON ROLL 6.4MM 9"X18YD BLACK - SJ5904
Order 'bumpon roll 6.4mm 9"x18yd black - SJ5904' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5904-ND.
BUMPON ROLL 3.2MM 9"X1FT BLACK - SJ5808
Order 'bumpon roll 3.2mm 9"x1ft black - SJ5808' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ5808-1FT-ND.
BUMPON ROLL 1.6MM 9"X1FT BLACK - SJ5816
Order 'bumpon roll 1.6mm 9"x1ft black - SJ5816' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ5816-1FT-ND.
BUMPON ROLL .8MM 9"X1FT BLACK - SJ5832
Order 'bumpon roll .8mm 9"x1ft black - SJ5832' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ5832-1FT-ND.
BUMPON ROLL 3.2MM 9"X1FT BLACK - SJ5908
Order 'bumpon roll 3.2mm 9"x1ft black - SJ5908' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ5908-1FT-ND.
BUMPON ROLL 1.6MM 9"X1FT BLACK - SJ5916
Order 'bumpon roll 1.6mm 9"x1ft black - SJ5916' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ5916-1FT-ND.
BUMPON ROLL 3.2MM 9"X1FT CLEAR - SJ5608
Order 'bumpon roll 3.2mm 9"x1ft clear - SJ5608' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ5608-1FT-ND.
BUMPON ROLL 1.6MM 9"X1FT CLEAR - SJ5616
Order 'bumpon roll 1.6mm 9"x1ft clear - SJ5616' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ5616-1FT-ND.
BUMPON ROLL .8MM 9"X1FT CLEAR - SJ5632
Order 'bumpon roll .8mm 9"x1ft clear - SJ5632' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ5632-1FT-ND.
BUMPON ROLL 3.2MM 9"X36YD BLACK - SJ5808
Order 'bumpon roll 3.2mm 9"x36yd black - SJ5808' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5808-ND.
BUMPON ROLL 1.6MM 9"X36YD BLACK - SJ5816
Order 'bumpon roll 1.6mm 9"x36yd black - SJ5816' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5816-ND.
BUMPON ROLL .8MM 9"X72YD BLACK - SJ5832
Order 'bumpon roll .8mm 9"x72yd black - SJ5832' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5832-ND.
BUMPON ROLL 3.2MM 9"X36YD BLACK - SJ5908
Order 'bumpon roll 3.2mm 9"x36yd black - SJ5908' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5908-ND.
BUMPON ROLL 1.6MM 9"X36YD BLACK - SJ5916
Order 'bumpon roll 1.6mm 9"x36yd black - SJ5916' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5916-ND.
Send this link via E-Mail
Help With This Screen
