BATT PACK 12V 1600MAH NICAD - KR-SCH(1.6)F2X5 - Batteries, Chargers, Holders
| Digi-Key Part Number | SY127-F025-ND |
1 10 50 100 |
50.00000 44.99800 39.99800 34.99830 |
Extended Price
50.00 449.98 1999.90 3499.83 |
| Manufacturer Part Number | KR-SCH(1.6)F2X5 | |||
| Description | BATT PACK 12V 1600MAH NICAD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KR-SCH(1.6)F2X5 |
| Vendor | Sanyo Energy |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Cadmium (NiCd) |
| Cell Type | SC |
| Number of Cells | 10 |
| Voltage | 12.000 V [Typ] |
| Battery Capacity | 1600.00 mA-h [Nom] |
| Structure | 2 Rows x 5 Cells Side to Side |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
KR SCH 1 6 F2X5 KRSCH16F2X5 SY127 F025 ND SY127F025ND SY127-F025 |
BATT PACK 12V 1600MAH NICAD - KR-SCH(1.6)F2X5 (SY127-F025-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATT PACK 12V 1600MAH NICAD - KR-SCH(1.6)L2X5
Order 'batt pack 12v 1600mah nicad - KR-SCH(1.6)L2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127-L025-ND.
BATT PACK 12V 1600MAH NICAD - KR-SCH(1.6)L5X2
Order 'batt pack 12v 1600mah nicad - KR-SCH(1.6)L5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127-L052-ND.
BATT PACK 12V 1600MAH NICAD - KR-SCH(1.6)F2X5
Order 'batt pack 12v 1600mah nicad - KR-SCH(1.6)F2X5' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY127-F025-ND.
BATT PACK 12V 1600MAH NICAD - KR-SCH(1.6)F10
Order 'batt pack 12v 1600mah nicad - KR-SCH(1.6)F10' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY127-F101-ND.
BATT PACK 3.6V 1600MAH NICAD - KR-SCH(1.6)L3X1
Order 'batt pack 3.6v 1600mah nicad - KR-SCH(1.6)L3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127-L031-ND.
BATT PACK 7.2V 1600MAH NICAD - KR-SCH(1.6)L3X2
Order 'batt pack 7.2v 1600mah nicad - KR-SCH(1.6)L3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127-L032-ND.
BATT PACK 9.6V 1600MAH NICAD - KR-SCH(1.6)L4X2
Order 'batt pack 9.6v 1600mah nicad - KR-SCH(1.6)L4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127-L042-ND.
BATT PACK 12.0V 4400MAH NICAD - KR-4400DL2X5
Order 'batt pack 12.0v 4400mah nicad - KR-4400DL2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-L025-ND.
BATT PACK 3.6V 4400MAH NICAD - KR-4400DL3X1
Order 'batt pack 3.6v 4400mah nicad - KR-4400DL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-L031-ND.
BATT PACK 7.2V 4400MAH NICAD - KR-4400DL3X2
Order 'batt pack 7.2v 4400mah nicad - KR-4400DL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-L032-ND.
BATT PACK 9.6V 4400MAH NICAD - KR-4400DL4X2
Order 'batt pack 9.6v 4400mah nicad - KR-4400DL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-L042-ND.
BATT PACK 12.0V 4400MAH NICAD - KR-4400DL5X2
Order 'batt pack 12.0v 4400mah nicad - KR-4400DL5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-L052-ND.
BATT PACK 12.0V 1100MAH NICAD - KR-1100AAUL2X5
Order 'batt pack 12.0v 1100mah nicad - KR-1100AAUL2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109-L025-ND.
BATT PACK 3.6V 1100MAH NICAD - KR-1100AAUL3X1
Order 'batt pack 3.6v 1100mah nicad - KR-1100AAUL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109-L031-ND.
BATT PACK 7.2V 1100MAH NICAD - KR-1100AAUL3X2
Order 'batt pack 7.2v 1100mah nicad - KR-1100AAUL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109-L032-ND.
Send this link via E-Mail
Help With This Screen