BUMPON TALL TAPER SQ .50X.23 WHT - SJ-5518 (WHITE) - Hardware, Fasteners
| Digi-Key Part Number | SJ5518-9-ND |
64 640 1024 3072 |
.17016 .14583 .12152 .08385 |
Extended Price
10.89 93.33 124.44 257.59 |
| Manufacturer Part Number | SJ-5518 (WHITE) | |||
| Description | BUMPON TALL TAPER SQ .50X.23 WHT | |||
| Quantity Available | 13824 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ-5518 (WHITE) |
| Vendor | 3M |
| Category | Hardware, Fasteners |
| Type | Bumper, Adhesive |
| Shape | Square |
| Material | Urethane |
| Color | White |
| Width | 0.500 in [Nom] |
| Height | 0.230 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ 5518 WHITE SJ5518 WHITE SJ5518 9 ND SJ55189ND SJ5518-9 |
SJ-5518 (WHITE) Specification Sheet
BUMPON TALL TAPER SQ .50X.23 WHT - SJ-5518 (WHITE) (SJ5518-9-ND) - Hardware, Fasteners
Related parts Hardware, Fasteners:BUMPON TALL TAPER SQ .50X.23 WHT - SJ-5518 (WHITE)
Order 'bumpon tall taper sq .50x.23 wht - SJ-5518 (WHITE)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5518-9-ND.
BUMPON TALL TAPER SQ .50X.23 BK - SJ-5518 (BLACK)
Order 'bumpon tall taper sq .50x.23 bk - SJ-5518 (BLACK)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5518-0-ND.
BUMPON TALL TAPER SQ .50X.23 BRN - SJ-5518 (BROWN)
Order 'bumpon tall taper sq .50x.23 brn - SJ-5518 (BROWN)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5518-1-ND.
BUMPON TALL TAPER SQ .50X.23 GRY - SJ-5518 (GRAY)
Order 'bumpon tall taper sq .50x.23 gry - SJ-5518 (GRAY)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5518-8-ND.
BUMPON X-TALL TAPER SQ .81X.30WH - SJ-5523 (WHITE)
Order 'bumpon x-tall taper sq .81x.30wh - SJ-5523 (WHITE)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5523-9-ND.
BUMPON X-TALL TAPER SQ .81X.30BK - SJ-5523 (BLACK)
Order 'bumpon x-tall taper sq .81x.30bk - SJ-5523 (BLACK)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5523-0-ND.
BUMPON X-TALL TAPER SQ .81X.30BN - SJ-5523 (BROWN)
Order 'bumpon x-tall taper sq .81x.30bn - SJ-5523 (BROWN)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5523-1-ND.
BUMPON X-TALL TAPER SQ .81X.30GY - SJ-5523 (GRAY)
Order 'bumpon x-tall taper sq .81x.30gy - SJ-5523 (GRAY)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5523-8-ND.
LOOP PLAIN BACK 5/8" X 10YD WHT - SJ-3401 (WHITE) 5/8"
Order 'loop plain back 5/8" x 10yd wht - SJ-3401 (WHITE) 5/8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340158W-10-ND.
LOOP PLAIN BACK 5/8" X 1YD WHT - SJ-3401 (WHITE) 5/8"
Order 'loop plain back 5/8" x 1yd wht - SJ-3401 (WHITE) 5/8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340158W-1-ND.
LOOP PLAIN BACK 5/8" X 25YD WHT - SJ-3401 (WHITE) 5/8"
Order 'loop plain back 5/8" x 25yd wht - SJ-3401 (WHITE) 5/8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340158W-25-ND.
LOOP PLAIN BACK 5/8" X 50YD WHT - SJ-3401 (WHITE) 5/8"
Order 'loop plain back 5/8" x 50yd wht - SJ-3401 (WHITE) 5/8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340158W-50-ND.
HOOK PLAIN BACK 5/8" X 10YD WHT - SJ-3402 (WHITE) 5/8"
Order 'hook plain back 5/8" x 10yd wht - SJ-3402 (WHITE) 5/8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340258W-10-ND.
HOOK PLAIN BACK 5/8" X 1YD WHT - SJ-3402 (WHITE) 5/8"
Order 'hook plain back 5/8" x 1yd wht - SJ-3402 (WHITE) 5/8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340258W-1-ND.
HOOK PLAIN BACK 5/8" X 25YD WHT - SJ-3402 (WHITE) 5/8"
Order 'hook plain back 5/8" x 25yd wht - SJ-3402 (WHITE) 5/8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340258W-25-ND.
Send this link via E-Mail
Help With This Screen