Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co RCBSR-9-01
CBS REVERSE ROUND HOLE 9/16" - RCBSR-9-01
| Digi-Key Part Number | RCBSR-9-01-ND |
1000 |
.11886 |
Extended Price
118.86 |
| Manufacturer Part Number | RCBSR-9-01 | |||
| Description | CBS REVERSE ROUND HOLE 9/16" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCBSR-9-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.563" (14.30mm) 9/16" |
| Holding Type | Arrowhead, Snap Fit |
| Length | 1.030" (26.16mm) |
| Mounting Type | Reverse Locking |
| Material | Nylon |
| Mounting Hole Diameter | 0.187" (4.75mm) 3/16" |
| Mounting Panel Thickness | 0.059 ~ 0.063" (1.50 ~ 1.60mm) |
| Support Hole Diameter | 0.125" (3.18mm) 1/8" |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCBSR 9 01 RCBSR901 |
CBS REVERSE ROUND HOLE 9/16" - RCBSR-9-01 (RCBSR-9-01-ND)
Related parts Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co RCBSR-9-01Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co RCBSR-5-01
Order 'cbs reverse round hole 5/16" - RCBSR-5-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-5-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co RCBSR-7-01
Order 'cbs reverse round hole 7/16" - RCBSR-7-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-7-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co RCBSR-9-01
Order 'cbs reverse round hole 9/16" - RCBSR-9-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-9-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Resting Richco Plastic Co RLCBSRS-9-01
Order 'cbs reverse round-hole 9/16" - RLCBSRS-9-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRS-9-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co RCBSR-10-01
Order 'cbs reverse round hole 5/8" - RCBSR-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-10-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co RCBSR-6-01
Order 'cbs reverse round hole 3/8" - RCBSR-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-6-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Resting Richco Plastic Co RLCBSRS-5-01
Order 'cbs reverse round-hole 5/16" - RLCBSRS-5-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRS-5-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Resting Richco Plastic Co RLCBSRS-7-01
Order 'cbs reverse round-hole 7/16" - RLCBSRS-7-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRS-7-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co RCBSR-4-01
Order 'cbs reverse round hole 1/4" - RCBSR-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-4-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co RCBSR-8-01
Order 'cbs reverse round hole 1/2" - RCBSR-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-8-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co RLCBSRE-10-01
Order 'cbs reverse round-hole 5/8" - RLCBSRE-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRE-10-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co RLCBSRE-4-01
Order 'cbs reverse round-hole 1/4" - RLCBSRE-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRE-4-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co RLCBSRE-6-01
Order 'cbs reverse round-hole 3/8" - RLCBSRE-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRE-6-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co RLCBSRE-8-01
Order 'cbs reverse round-hole 1/2" - RLCBSRE-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRE-8-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Resting Richco Plastic Co RLCBSRS-10-01
Order 'cbs reverse round-hole 5/8" - RLCBSRS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRS-10-01-ND.
Options for Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co RCBSR-9-01
Send this link via E-Mail
Help With This Screen
