BUMPER CLEAR.370X.19" CYLINDER - RBS-35 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | RBS-35-ND |
200 |
.08815 |
Extended Price
17.63 |
| Manufacturer Part Number | RBS-35 | |||
| Description | BUMPER CLEAR.370X.19" CYLINDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBS-35 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | Transparent - Clear |
| Material | Polyurethane |
| Mounting Type | Adhesive - Rubber |
| Shape | Cylindrical, Tapered |
| Size | 0.370" Dia x 0.190" H (9.5mm x 4.8mm) |
| Size - Visible | 0.370" Dia x 0.190" H (9.5mm x 4.8mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBS 35 RBS35 |
RBS-35 Specification Sheet
BUMPER CLEAR.370X.19" CYLINDER - RBS-35 (RBS-35-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:BUMPER CLEAR.370X.19" CYLINDER - RBS-35
Order 'bumper clear.370x.19" cylinder - RBS-35' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-35-ND.
BUMPER CLEAR .500X.14" CYLINDER - RBS-1
Order 'bumper clear .500x.14" cylinder - RBS-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-1-ND.
BUMPER BLK .3705.19" CYLINDER - RBS-35BK
Order 'bumper blk .3705.19" cylinder - RBS-35BK' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-35BK-ND.
BUMPER CLEAR .500X.06"CYLINDER - RBS-5
Order 'bumper clear .500x.06"cylinder - RBS-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-5-ND.
BUMPER CLEAR .500X.25"CYLINDER - RBS-6
Order 'bumper clear .500x.25"cylinder - RBS-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-6-ND.
BUMPER BLACK .500X.14" CYLINDER - RBS-1BK
Order 'bumper black .500x.14" cylinder - RBS-1BK' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-1BK-ND.
BUMPER BLACK .500X.06"CYLINDER - RBS-5BK
Order 'bumper black .500x.06"cylinder - RBS-5BK' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-5BK-ND.
BUMPER CLEAR .880X.40" - RBS-17
Order 'bumper clear .880x.40" - RBS-17' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-17-ND.
BUMPER CLEAR .500X.14" - RBS-18
Order 'bumper clear .500x.14" - RBS-18' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-18-ND.
BUMPER CLEAR 1.810X.60" - RBS-30
Order 'bumper clear 1.810x.60" - RBS-30' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-30-ND.
RACK CARD GUIDE "H"TYPE 3.5" - RCGH-35
Order 'rack card guide "h"type 3.5" - RCGH-35' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCGH-35-ND.
CARD GUIDE SNAP-IN NAT 3.5" - RSDC-350
Order 'card guide snap-in nat 3.5" - RSDC-350' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-350-ND.
BUMPER CLEAR .375X.15"DOME - RBS-12
Order 'bumper clear .375x.15"dome - RBS-12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-12-ND.
BUMPER CLEAR .620X.31"DOME - RBS-15
Order 'bumper clear .620x.31"dome - RBS-15' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-15-ND.
BUMPER CLEAR SELF ADHESIVE - RBS-19
Order 'bumper clear self adhesive - RBS-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-19-ND.
Send this link via E-Mail
Help With This Screen
