Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-35BK
BUMPER BLK .3705.19" CYLINDER - RBS-35BK
| Digi-Key Part Number | RBS-35BK-ND |
200 |
.09875 |
Extended Price
19.75 |
| Manufacturer Part Number | RBS-35BK | |||
| Description | BUMPER BLK .3705.19" CYLINDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBS-35BK |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Material | Polyurethane |
| Mounting Type | Adhesive - Rubber |
| Shape | Cylindrical, Tapered |
| Size | 0.370" Dia x 0.190" H (9.5mm x 4.8mm) |
| Size - Visible | 0.370" Dia x 0.190" H (9.5mm x 4.8mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBS 35BK RBS35BK |
RBS-35BK Specification Sheet
BUMPER BLK .3705.19" CYLINDER - RBS-35BK (RBS-35BK-ND)
Related parts Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-35BKBumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-35BK
Order 'bumper blk .3705.19" cylinder - RBS-35BK' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-35BK-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-1
Order 'bumper clear .500x.14" cylinder - RBS-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-1-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-5
Order 'bumper clear .500x.06"cylinder - RBS-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-5-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-6
Order 'bumper clear .500x.25"cylinder - RBS-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-6-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-1BK
Order 'bumper black .500x.14" cylinder - RBS-1BK' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-1BK-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-5BK
Order 'bumper black .500x.06"cylinder - RBS-5BK' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-5BK-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-35
Order 'bumper clear.370x.19" cylinder - RBS-35' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-35-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-12
Order 'bumper clear .375x.15"dome - RBS-12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-12-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-15
Order 'bumper clear .620x.31"dome - RBS-15' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-15-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-19
Order 'bumper clear self adhesive - RBS-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-19-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-20
Order 'bumper clear .400x.10" square - RBS-20' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-20-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-2
Order 'bumper clear .440x.20" dome - RBS-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-2-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-36
Order 'bumper clear 1.000x.18"square - RBS-36' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-36-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-3R
Order 'bumper clear .500x.23" square - RBS-3R' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-3R-ND.
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-4
Order 'bumper clear .750x.34" square - RBS-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-4-ND.
Options for Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-35BK
Send this link via E-Mail
Help With This Screen
