BUMPER CLEAR .400X.10" SQUARE - RBS-20
| Digi-Key Part Number | RBS-20-ND |
242 |
.04384 |
Extended Price
10.61 |
| Manufacturer Part Number | RBS-20 | |||
| Description | BUMPER CLEAR .400X.10" SQUARE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBS-20 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | Transparent - Clear |
| Material | Polyurethane |
| Mounting Type | Adhesive - Rubber |
| Shape | Square, Tapered |
| Size | 0.400" W x 0.100" H (10.2mm x 2.5mm) |
| Size - Visible | 0.400" W x 0.100" H (10.2mm x 2.5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBS 20 RBS20 |
RBS-20 Specification Sheet
BUMPER CLEAR .400X.10" SQUARE - RBS-20 (RBS-20-ND)
Related parts :BUMPER CLEAR .400X.10" SQUARE - RBS-20
Order 'bumper clear .400x.10" square - RBS-20' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-20-ND.
BUMPER CLEAR 1.000X.18"SQUARE - RBS-36
Order 'bumper clear 1.000x.18"square - RBS-36' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-36-ND.
BUMPER CLEAR .500X.23" SQUARE - RBS-3R
Order 'bumper clear .500x.23" square - RBS-3R' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-3R-ND.
BUMPER CLEAR .750X.34" SQUARE - RBS-4
Order 'bumper clear .750x.34" square - RBS-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-4-ND.
BUMPER CLEAR SELF ADHESIVE - RBS-19
Order 'bumper clear self adhesive - RBS-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-19-ND.
BUMEPR CLEAR .500X.12" SQUARE - RBS-32R
Order 'bumepr clear .500x.12" square - RBS-32R' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-32R-ND.
BUMPER CLEAR .375X.15"DOME - RBS-12
Order 'bumper clear .375x.15"dome - RBS-12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-12-ND.
BUMPER CLEAR .620X.31"DOME - RBS-15
Order 'bumper clear .620x.31"dome - RBS-15' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-15-ND.
BUMPER CLEAR .500X.14" CYLINDER - RBS-1
Order 'bumper clear .500x.14" cylinder - RBS-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-1-ND.
BUMPER CLEAR .440X.20" DOME - RBS-2
Order 'bumper clear .440x.20" dome - RBS-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-2-ND.
BUMPER CLEAR .500X.06"CYLINDER - RBS-5
Order 'bumper clear .500x.06"cylinder - RBS-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-5-ND.
BUMPER CLEAR .500X.25"CYLINDER - RBS-6
Order 'bumper clear .500x.25"cylinder - RBS-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-6-ND.
BUMPER CLEAR .312X.085" DOME - RBS-7
Order 'bumper clear .312x.085" dome - RBS-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-7-ND.
BUMPER CLEAR .700X.38" DOME - RBS-8
Order 'bumper clear .700x.38" dome - RBS-8' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-8-ND.
BUMPER CLEAR .880X.40" - RBS-17
Order 'bumper clear .880x.40" - RBS-17' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-17-ND.
Send this link via E-Mail
Help With This Screen
