BUMPER CLEAR .880X.40" - RBS-17 - Hardware, Fasteners, Accessories
Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-17
| Digi-Key Part Number | RBS-17-ND |
72 |
.23708 |
Extended Price
17.07 |
| Manufacturer Part Number | RBS-17 | |||
| Description | BUMPER CLEAR .880X.40" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBS-17 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | Transparent - Clear |
| Material | Polyurethane |
| Mounting Type | Adhesive - Rubber |
| Shape | Cylindrical, Tapered, Recessed Center |
| Size | 0.880" Dia x 0.400" H (22.3mm x 10.1mm) |
| Size - Visible | 0.880" Dia x 0.400" H (22.35mm x 10.16mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBS 17 RBS17 |
RBS-17 Specification Sheet
BUMPER CLEAR .880X.40" - RBS-17 (RBS-17-ND) - Hardware, Fasteners, Accessories
Related parts Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-17BUMPER CLEAR .880X.40" - RBS-17
Order 'bumper clear .880x.40" - RBS-17' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-17-ND.
BUMPER CLEAR .500X.14" - RBS-18
Order 'bumper clear .500x.14" - RBS-18' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-18-ND.
BUMPER CLEAR 1.810X.60" - RBS-30
Order 'bumper clear 1.810x.60" - RBS-30' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-30-ND.
BUMPER CLEAR .375X.15"DOME - RBS-12
Order 'bumper clear .375x.15"dome - RBS-12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-12-ND.
BUMPER CLEAR .620X.31"DOME - RBS-15
Order 'bumper clear .620x.31"dome - RBS-15' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-15-ND.
BUMPER CLEAR SELF ADHESIVE - RBS-19
Order 'bumper clear self adhesive - RBS-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-19-ND.
BUMPER CLEAR .500X.14" CYLINDER - RBS-1
Order 'bumper clear .500x.14" cylinder - RBS-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-1-ND.
BUMPER CLEAR .400X.10" SQUARE - RBS-20
Order 'bumper clear .400x.10" square - RBS-20' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-20-ND.
BUMPER CLEAR .440X.20" DOME - RBS-2
Order 'bumper clear .440x.20" dome - RBS-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-2-ND.
BUMPER CLEAR 1.000X.18"SQUARE - RBS-36
Order 'bumper clear 1.000x.18"square - RBS-36' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-36-ND.
BUMPER CLEAR .500X.23" SQUARE - RBS-3R
Order 'bumper clear .500x.23" square - RBS-3R' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-3R-ND.
BUMPER CLEAR .750X.34" SQUARE - RBS-4
Order 'bumper clear .750x.34" square - RBS-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-4-ND.
BUMPER CLEAR .500X.06"CYLINDER - RBS-5
Order 'bumper clear .500x.06"cylinder - RBS-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-5-ND.
BUMPER CLEAR .500X.25"CYLINDER - RBS-6
Order 'bumper clear .500x.25"cylinder - RBS-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-6-ND.
BUMPER CLEAR .312X.085" DOME - RBS-7
Order 'bumper clear .312x.085" dome - RBS-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RBS-7-ND.
Options for Bumpons, Feet, Pads, Grip Hardware, Fasteners, Accessory Polyurethane Adhesive - Rubber Richco Plastic Co RBS-17
Send this link via E-Mail
Help With This Screen
