SPACER NYLON NAT .156"DIA 7/8" - R940-14
| Digi-Key Part Number | R940-14-ND |
1000 |
.11760 |
Extended Price
117.60 |
| Manufacturer Part Number | R940-14 | |||
| Description | SPACER NYLON NAT .156"DIA 7/8" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R940-14 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | - |
| Color | - |
| Length - Overall | * |
| Material | * |
| Plating | * |
| Quantity | * |
| Size | - |
| Thread/Screw/Hole Size | * |
| Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R940 14 R94014 |
SPACER NYLON NAT .156"DIA 7/8" - R940-14 (R940-14-ND)
Related parts :SPACER NYLON NAT .156"DIA 7/8" - R940-14
Order 'spacer nylon nat .156"dia 7/8" - R940-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R940-14-ND.
SPACER NYLON NAT .156"DIA 7/8" - R903-14
Order 'spacer nylon nat .156"dia 7/8" - R903-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R903-14-ND.
SPACER NYLON NAT .085"DIA 7/8" - R901-14
Order 'spacer nylon nat .085"dia 7/8" - R901-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R901-14-ND.
SPACER NYLON NAT .125"DIA 7/8" - R902-14
Order 'spacer nylon nat .125"dia 7/8" - R902-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R902-14-ND.
SPACER NYLON NAT .187"DIA 7/8" - R904-14
Order 'spacer nylon nat .187"dia 7/8" - R904-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R904-14-ND.
SPACER NYLON NAT .250"DIA 7/8" - R905-14
Order 'spacer nylon nat .250"dia 7/8" - R905-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R905-14-ND.
SPACER NYLON NAT .148"DIA 7/8" - R906-14
Order 'spacer nylon nat .148"dia 7/8" - R906-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R906-14-ND.
SPACER NYLON NAT .167"DIA 7/8" - R907-14
Order 'spacer nylon nat .167"dia 7/8" - R907-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R907-14-ND.
SPACER NYLON NAT .187"DIA 7/8" - R908-14
Order 'spacer nylon nat .187"dia 7/8" - R908-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R908-14-ND.
SPACER NYLON NAT .250"DIA 7/8" - R910-14
Order 'spacer nylon nat .250"dia 7/8" - R910-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-14-ND.
SPACER NYLON NAT .250"DIA 7/8" - R911-14
Order 'spacer nylon nat .250"dia 7/8" - R911-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R911-14-ND.
SPACER NYLON NAT .250"DIA 7/8" - R912-14
Order 'spacer nylon nat .250"dia 7/8" - R912-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R912-14-ND.
SPACER NYLON NAT .187"DIA 7/8" - R913-14
Order 'spacer nylon nat .187"dia 7/8" - R913-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R913-14-ND.
SPACER NYLON NAT .125"DIA 7/8" - R937-14
Order 'spacer nylon nat .125"dia 7/8" - R937-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-14-ND.
SPACER NYLON NAT .085"DIA 7/8" - R938-14
Order 'spacer nylon nat .085"dia 7/8" - R938-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-14-ND.
Send this link via E-Mail
Help With This Screen