Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-11
SPACER NYLON NAT .125"DIA 11/16" - R939-11 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | R939-11-ND |
1000 |
.07616 |
Extended Price
76.16 |
| Manufacturer Part Number | R939-11 | |||
| Description | SPACER NYLON NAT .125"DIA 11/16" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R939-11 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.689" (17.5mm) 11/16" |
| Color | White |
| Length - Overall | 0.687" (17.4mm) 11/16" |
| Material | Nylon |
| Plating | - |
| Size | 0.125" (3.2mm) Outer Dia |
| Thread/Screw/Hole Size | 0.047" (1.2mm) Inner Dia |
| Type | Round, Unthreaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R939 11 R93911 |
R939-11 Specification Sheet
SPACER NYLON NAT .125"DIA 11/16" - R939-11 (R939-11-ND) - Hardware, Fasteners, Accessories
Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-11Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-1
Order 'spacer nylon nat .125"dia 1/16" - R939-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-1-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-3
Order 'spacer nylon nat .125"dia 3/16" - R939-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-3-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-5
Order 'spacer nylon nat .125"dia 5/16" - R939-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-5-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-7
Order 'spacer nylon nat .125"dia 7/16" - R939-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-7-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-9
Order 'spacer nylon nat .125"dia 9/16" - R939-9' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-9-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-11
Order 'spacer nylon nat .125"dia 11/16" - R939-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-11-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R937-11
Order 'spacer nylon nat .125"dia 11/16" - R937-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-11-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R902-3
Order 'spacer nylon nat .125"dia 3/16" - R902-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R902-3-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R902-5
Order 'spacer nylon nat .125"dia 5/16" - R902-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R902-5-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R902-7
Order 'spacer nylon nat .125"dia 7/16" - R902-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R902-7-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R937-1
Order 'spacer nylon nat .125"dia 1/16" - R937-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-1-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R937-3
Order 'spacer nylon nat .125"dia 3/16" - R937-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-3-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R937-5
Order 'spacer nylon nat .125"dia 5/16" - R937-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-5-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R937-9
Order 'spacer nylon nat .125"dia 9/16" - R937-9' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-9-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-2
Order 'spacer nylon nat .125"dia 1/8" - R939-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-2-ND.
Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-11
Send this link via E-Mail
Help With This Screen
