Keywords:





SPACER NYLON NAT .125"DIA 5/8" - R939-10

Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-10

Digi-Key Part Number R939-10-ND
Price Break
1000
Unit Price
.07616
Extended Price
76.16
Manufacturer Part NumberR939-10
DescriptionSPACER NYLON NAT .125"DIA 5/8"
Quantity Available Non-Stock
All prices are in USD

Purchase Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-10
Technical/Catalog InformationR939-10
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height 0.625" (15.9mm) 5/8"
ColorWhite
Length - Overall0.625" (15.9mm) 5/8"
MaterialNylon
Plating-
Size0.125" (3.2mm) Outer Dia
Thread/Screw/Hole Size0.047" (1.2mm) Inner Dia
TypeRound, Unthreaded, Female/Female
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R939 10
R93910

R939-10 Specification Sheet

Image of SPACER NYLON NAT .125"DIA 5/8" - R939-10

SPACER NYLON NAT .125"DIA 5/8" - R939-10 (R939-10-ND)

Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-10
SPACER NYLON NAT .125"DIA 5/8" - R939-10
 Order 'spacer nylon nat .125"dia 5/8" - R939-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-10-ND.
SPACER NYLON NAT .125"DIA 5/8" - R937-10
 Order 'spacer nylon nat .125"dia 5/8" - R937-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-10-ND.
SPACER NYLON NAT .250"DIA 5/8" - R910-10
 Order 'spacer nylon nat .250"dia 5/8" - R910-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-10-ND.
SPACER NYLON NAT .250"DIA 5/8" - R911-10
 Order 'spacer nylon nat .250"dia 5/8" - R911-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R911-10-ND.
SPACER NYLON NAT .250"DIA 5/8" - R912-10
 Order 'spacer nylon nat .250"dia 5/8" - R912-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R912-10-ND.
SPACER NYLON NAT .187"DIA 5/8" - R913-10
 Order 'spacer nylon nat .187"dia 5/8" - R913-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R913-10-ND.
SPACER NYLON NAT .085"DIA 5/8" - R938-10
 Order 'spacer nylon nat .085"dia 5/8" - R938-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-10-ND.
SPACER NYLON NAT .125"DIA 5/8" - R902-10
 Order 'spacer nylon nat .125"dia 5/8" - R902-10' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number R902-10-ND.
SPACER NYLON NAT .125"DIA 5/16" - R939-5
 Order 'spacer nylon nat .125"dia 5/16" - R939-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-5-ND.
SPACER NYLON NAT .125"DIA 1/8" - R939-2
 Order 'spacer nylon nat .125"dia 1/8" - R939-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-2-ND.
SPACER NYLON NAT .125"DIA 3/8" - R939-6
 Order 'spacer nylon nat .125"dia 3/8" - R939-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-6-ND.
SPACER NYLON NAT .085"DIA 5/8" - R901-10
 Order 'spacer nylon nat .085"dia 5/8" - R901-10' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number R901-10-ND.
SPACER NYLON NAT .156"DIA 5/8" - R903-10
 Order 'spacer nylon nat .156"dia 5/8" - R903-10' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number R903-10-ND.
SPACER NYLON NAT .187"DIA 5/8" - R904-10
 Order 'spacer nylon nat .187"dia 5/8" - R904-10' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number R904-10-ND.
SPACER NYLON NAT .250"DIA 5/8" - R905-10
 Order 'spacer nylon nat .250"dia 5/8" - R905-10' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number R905-10-ND.

Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-10
Send this link via E-Mail
Help With This Screen

SPACER NYLON NAT .125"DIA 5/8" - R939-10
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SPACER NYLON NAT .125"DIA 5/8" - R937-10 Next: SPACER NYLON NAT .125"DIA 7/16" - R902-7
SPACER NYLON NAT .125"DIA 5/8" - R939-10