Keywords:





SPACER NYLON NAT .125"DIA 1/8" - R939-2 - Hardware, Fasteners, Accessories

Digi-Key Part Number R939-2-ND
Price Break
1000
Unit Price
.04740
Extended Price
47.40
Manufacturer Part NumberR939-2
DescriptionSPACER NYLON NAT .125"DIA 1/8"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationR939-2
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height 0.125" (3.2mm) 1/8"
ColorWhite
Length - Overall0.125" (3.2mm) 1/8"
MaterialNylon
Plating-
Size0.125" (3.2mm) Outer Dia
Thread/Screw/Hole Size0.047" (1.2mm) Inner Dia
TypeRound, Unthreaded, Female/Female
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R939 2
R9392

R939-2 Specification Sheet

Image of SPACER NYLON NAT .125"DIA 1/8" - R939-2

SPACER NYLON NAT .125"DIA 1/8" - R939-2 (R939-2-ND) - Hardware, Fasteners, Accessories

Related parts Hardware, Fasteners, Accessories:
SPACER NYLON NAT .125"DIA 1/8" - R939-2
 Order 'spacer nylon nat .125"dia 1/8" - R939-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-2-ND.
SPACER NYLON NAT .125"DIA 1/8" - R902-2
 Order 'spacer nylon nat .125"dia 1/8" - R902-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R902-2-ND.
SPACER NYLON NAT .125"DIA 1/8" - R937-2
 Order 'spacer nylon nat .125"dia 1/8" - R937-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-2-ND.
SPACER NYLON NAT .085"DIA 1/8" - R901-2
 Order 'spacer nylon nat .085"dia 1/8" - R901-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R901-2-ND.
SPACER NYLON NAT .156"DIA 1/8" - R903-2
 Order 'spacer nylon nat .156"dia 1/8" - R903-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R903-2-ND.
SPACER NYLON NAT .187"DIA 1/8" - R904-2
 Order 'spacer nylon nat .187"dia 1/8" - R904-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R904-2-ND.
SPACER NYLON NAT .250"DIA 1/8" - R905-2
 Order 'spacer nylon nat .250"dia 1/8" - R905-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R905-2-ND.
SPACER NYLON NAT .148"DIA 1/8" - R906-2
 Order 'spacer nylon nat .148"dia 1/8" - R906-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R906-2-ND.
SPACER NYLON NAT .167"DIA 1/8" - R907-2
 Order 'spacer nylon nat .167"dia 1/8" - R907-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R907-2-ND.
SPACER NYLON NAT .187"DIA 1/8" - R908-2
 Order 'spacer nylon nat .187"dia 1/8" - R908-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R908-2-ND.
SPACER NYLON NAT .250"DIA 1/8" - R910-2
 Order 'spacer nylon nat .250"dia 1/8" - R910-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-2-ND.
SPACER NYLON NAT .250"DIA 1/8" - R911-2
 Order 'spacer nylon nat .250"dia 1/8" - R911-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R911-2-ND.
SPACER NYLON NAT .250"DIA 1/8" - R912-2
 Order 'spacer nylon nat .250"dia 1/8" - R912-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R912-2-ND.
SPACER NYLON NAT .187"DIA 1/8" - R913-2
 Order 'spacer nylon nat .187"dia 1/8" - R913-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R913-2-ND.
SPACER NYLON NAT .085"DIA 1/8" - R938-2
 Order 'spacer nylon nat .085"dia 1/8" - R938-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-2-ND.

Send this link via E-Mail
Help With This Screen

SPACER NYLON NAT .125"DIA 1/8" - R939-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SPACER NYLON NAT .125"DIA 1/8" - R937-2 Next: SPACER NYLON NAT .125"DIA 11/16" - R902-11
SPACER NYLON NAT .125"DIA 1/8" - R939-2