Keywords:





Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-1

SPACER NYLON NAT .125"DIA 1/16" - R939-1 - Hardware, Fasteners, Accessories

Digi-Key Part Number R939-1-ND
Price Break
1000
Unit Price
.04264
Extended Price
42.64
Manufacturer Part NumberR939-1
DescriptionSPACER NYLON NAT .125"DIA 1/16"
Quantity Available Non-Stock
All prices are in USD

Purchase Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-1
Technical/Catalog InformationR939-1
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height 0.062" (1.6mm) 1/16"
ColorWhite
Length - Overall0.062" (1.6mm) 1/16"
MaterialNylon
Plating-
Size0.125" (3.2mm) Outer Dia
Thread/Screw/Hole Size0.047" (1.2mm) Inner Dia
TypeRound, Unthreaded, Female/Female
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R939 1
R9391

R939-1 Specification Sheet

Image of SPACER NYLON NAT .125"DIA 1/16" - R939-1

SPACER NYLON NAT .125"DIA 1/16" - R939-1 (R939-1-ND) - Hardware, Fasteners, Accessories

Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-1
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-3
 Order 'spacer nylon nat .125"dia 3/16" - R939-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-3-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-5
 Order 'spacer nylon nat .125"dia 5/16" - R939-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-5-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-7
 Order 'spacer nylon nat .125"dia 7/16" - R939-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-7-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-9
 Order 'spacer nylon nat .125"dia 9/16" - R939-9' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-9-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-11
 Order 'spacer nylon nat .125"dia 11/16" - R939-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-11-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-1
 Order 'spacer nylon nat .125"dia 1/16" - R939-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-1-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R937-1
 Order 'spacer nylon nat .125"dia 1/16" - R937-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-1-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R902-3
 Order 'spacer nylon nat .125"dia 3/16" - R902-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R902-3-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R902-5
 Order 'spacer nylon nat .125"dia 5/16" - R902-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R902-5-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R902-7
 Order 'spacer nylon nat .125"dia 7/16" - R902-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R902-7-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R937-3
 Order 'spacer nylon nat .125"dia 3/16" - R937-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-3-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R937-5
 Order 'spacer nylon nat .125"dia 5/16" - R937-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-5-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R937-9
 Order 'spacer nylon nat .125"dia 9/16" - R937-9' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-9-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R937-11
 Order 'spacer nylon nat .125"dia 11/16" - R937-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-11-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-6
 Order 'spacer nylon nat .125"dia 3/8" - R939-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-6-ND.

Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-1
Send this link via E-Mail
Help With This Screen

SPACER NYLON NAT .125"DIA 1/16" - R939-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SPACER NYLON NAT .125"DIA 1/16" - R937-1 Next: SPACER NYLON NAT .125"DIA 1/2" - R902-8
SPACER NYLON NAT .125"DIA 1/16" - R939-1