Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-11
SPACER NYLON NAT .085"DIA 11/16" - R938-11
| Digi-Key Part Number | R938-11-ND |
1000 |
.07616 |
Extended Price
76.16 |
| Manufacturer Part Number | R938-11 | |||
| Description | SPACER NYLON NAT .085"DIA 11/16" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R938-11 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.689" (17.5mm) 11/16" |
| Color | White |
| Length - Overall | 0.687" (17.4mm) 11/16" |
| Material | Nylon |
| Plating | - |
| Size | 0.085" (2.2mm) Outer Dia |
| Thread/Screw/Hole Size | 0.032" (0.8mm) Inner Dia |
| Type | Round, Unthreaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R938 11 R93811 |
R938-11 Specification Sheet
SPACER NYLON NAT .085"DIA 11/16" - R938-11 (R938-11-ND)
Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-11Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-1
Order 'spacer nylon nat .085"dia 1/16" - R938-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-1-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-3
Order 'spacer nylon nat .085"dia 3/16" - R938-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-3-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-5
Order 'spacer nylon nat .085"dia 5/16" - R938-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-5-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-7
Order 'spacer nylon nat .085"dia 7/16" - R938-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-7-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-9
Order 'spacer nylon nat .085"dia 9/16" - R938-9' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-9-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-11
Order 'spacer nylon nat .085"dia 11/16" - R938-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-11-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R910-11
Order 'spacer nylon nat .250"dia 11/16" - R910-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-11-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R911-11
Order 'spacer nylon nat .250"dia 11/16" - R911-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R911-11-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R912-11
Order 'spacer nylon nat .250"dia 11/16" - R912-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R912-11-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R913-11
Order 'spacer nylon nat .187"dia 11/16" - R913-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R913-11-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R937-11
Order 'spacer nylon nat .125"dia 11/16" - R937-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-11-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R939-11
Order 'spacer nylon nat .125"dia 11/16" - R939-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-11-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R901-1
Order 'spacer nylon nat .085"dia 1/16" - R901-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R901-1-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R901-3
Order 'spacer nylon nat .085"dia 3/16" - R901-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R901-3-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R901-5
Order 'spacer nylon nat .085"dia 5/16" - R901-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R901-5-ND.
Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-11
Send this link via E-Mail
Help With This Screen
