SPACER NYLON NAT .085"DIA 5/8" - R938-10 - Hardware, Fasteners, Accessories
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-10
| Digi-Key Part Number | R938-10-ND |
1000 |
.07616 |
Extended Price
76.16 |
| Manufacturer Part Number | R938-10 | |||
| Description | SPACER NYLON NAT .085"DIA 5/8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R938-10 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.625" (15.9mm) 5/8" |
| Color | White |
| Length - Overall | 0.625" (15.9mm) 5/8" |
| Material | Nylon |
| Plating | - |
| Size | 0.085" (2.2mm) Outer Dia |
| Thread/Screw/Hole Size | 0.032" (0.8mm) Inner Dia |
| Type | Round, Unthreaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R938 10 R93810 |
R938-10 Specification Sheet
SPACER NYLON NAT .085"DIA 5/8" - R938-10 (R938-10-ND) - Hardware, Fasteners, Accessories
Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-10SPACER NYLON NAT .085"DIA 5/8" - R938-10
Order 'spacer nylon nat .085"dia 5/8" - R938-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-10-ND.
SPACER NYLON NAT .250"DIA 5/8" - R910-10
Order 'spacer nylon nat .250"dia 5/8" - R910-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-10-ND.
SPACER NYLON NAT .250"DIA 5/8" - R911-10
Order 'spacer nylon nat .250"dia 5/8" - R911-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R911-10-ND.
SPACER NYLON NAT .250"DIA 5/8" - R912-10
Order 'spacer nylon nat .250"dia 5/8" - R912-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R912-10-ND.
SPACER NYLON NAT .187"DIA 5/8" - R913-10
Order 'spacer nylon nat .187"dia 5/8" - R913-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R913-10-ND.
SPACER NYLON NAT .125"DIA 5/8" - R937-10
Order 'spacer nylon nat .125"dia 5/8" - R937-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-10-ND.
SPACER NYLON NAT .125"DIA 5/8" - R939-10
Order 'spacer nylon nat .125"dia 5/8" - R939-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R939-10-ND.
SPACER NYLON NAT .085"DIA 5/8" - R901-10
Order 'spacer nylon nat .085"dia 5/8" - R901-10' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number R901-10-ND.
SPACER NYLON NAT .085"DIA 5/16" - R938-5
Order 'spacer nylon nat .085"dia 5/16" - R938-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-5-ND.
SPACER NYLON NAT .085"DIA 1/8" - R938-2
Order 'spacer nylon nat .085"dia 1/8" - R938-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-2-ND.
SPACER NYLON NAT .085"DIA 3/8" - R938-6
Order 'spacer nylon nat .085"dia 3/8" - R938-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-6-ND.
SPACER NYLON NAT .125"DIA 5/8" - R902-10
Order 'spacer nylon nat .125"dia 5/8" - R902-10' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number R902-10-ND.
SPACER NYLON NAT .156"DIA 5/8" - R903-10
Order 'spacer nylon nat .156"dia 5/8" - R903-10' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number R903-10-ND.
SPACER NYLON NAT .187"DIA 5/8" - R904-10
Order 'spacer nylon nat .187"dia 5/8" - R904-10' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number R904-10-ND.
SPACER NYLON NAT .250"DIA 5/8" - R905-10
Order 'spacer nylon nat .250"dia 5/8" - R905-10' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number R905-10-ND.
Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-10
Send this link via E-Mail
Help With This Screen
