SPACER NYLON NAT .085"DIA 9/16" - R938-9 - Hardware, Fasteners, Accessories
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-9
| Digi-Key Part Number | R938-9-ND |
1000 |
.09336 |
Extended Price
93.36 |
| Manufacturer Part Number | R938-9 | |||
| Description | SPACER NYLON NAT .085"DIA 9/16" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R938-9 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.562" (14.3mm) 9/16" |
| Color | White |
| Length - Overall | 0.562" (14.3mm) 9/16" |
| Material | Nylon |
| Plating | - |
| Size | 0.085" (2.2mm) Outer Dia |
| Thread/Screw/Hole Size | 0.032" (0.8mm) Inner Dia |
| Type | Round, Unthreaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R938 9 R9389 |
R938-9 Specification Sheet
SPACER NYLON NAT .085"DIA 9/16" - R938-9 (R938-9-ND) - Hardware, Fasteners, Accessories
Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-9SPACER NYLON NAT .085"DIA 9/16" - R938-9
Order 'spacer nylon nat .085"dia 9/16" - R938-9' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-9-ND.
SPACER NYLON NAT .085"DIA 1/16" - R938-1
Order 'spacer nylon nat .085"dia 1/16" - R938-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-1-ND.
SPACER NYLON NAT .085"DIA 3/16" - R938-3
Order 'spacer nylon nat .085"dia 3/16" - R938-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-3-ND.
SPACER NYLON NAT .085"DIA 5/16" - R938-5
Order 'spacer nylon nat .085"dia 5/16" - R938-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-5-ND.
SPACER NYLON NAT .085"DIA 7/16" - R938-7
Order 'spacer nylon nat .085"dia 7/16" - R938-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-7-ND.
SPACER NYLON NAT .085"DIA 11/16" - R938-11
Order 'spacer nylon nat .085"dia 11/16" - R938-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-11-ND.
SPACER NYLON NAT .085"DIA 1/16" - R901-1
Order 'spacer nylon nat .085"dia 1/16" - R901-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R901-1-ND.
SPACER NYLON NAT .085"DIA 3/16" - R901-3
Order 'spacer nylon nat .085"dia 3/16" - R901-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R901-3-ND.
SPACER NYLON NAT .085"DIA 5/16" - R901-5
Order 'spacer nylon nat .085"dia 5/16" - R901-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R901-5-ND.
SPACER NYLON NAT .085"DIA 7/16" - R901-7
Order 'spacer nylon nat .085"dia 7/16" - R901-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R901-7-ND.
SPACER NYLON NAT .085"DIA 1/16" - R902-1
Order 'spacer nylon nat .085"dia 1/16" - R902-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R902-1-ND.
SPACER NYLON NAT .085"DIA 1/8" - R938-2
Order 'spacer nylon nat .085"dia 1/8" - R938-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-2-ND.
SPACER NYLON NAT .085"DIA 1/4" - R938-4
Order 'spacer nylon nat .085"dia 1/4" - R938-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-4-ND.
SPACER NYLON NAT .085"DIA 3/8" - R938-6
Order 'spacer nylon nat .085"dia 3/8" - R938-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-6-ND.
SPACER NYLON NAT .085"DIA 1/2" - R938-8
Order 'spacer nylon nat .085"dia 1/2" - R938-8' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-8-ND.
Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-9
Send this link via E-Mail
Help With This Screen
