SPACER NYLON NAT .085"DIA 1/4" - R938-4 - Hardware, Fasteners, Accessories
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-4
| Digi-Key Part Number | R938-4-ND |
1000 |
.05138 |
Extended Price
51.38 |
| Manufacturer Part Number | R938-4 | |||
| Description | SPACER NYLON NAT .085"DIA 1/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R938-4 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.250" (6.4mm) 1/4" |
| Color | White |
| Length - Overall | 0.250" (6.4mm) 1/4" |
| Material | Nylon |
| Plating | - |
| Size | 0.085" (2.2mm) Outer Dia |
| Thread/Screw/Hole Size | 0.032" (0.8mm) Inner Dia |
| Type | Round, Unthreaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R938 4 R9384 |
R938-4 Specification Sheet
SPACER NYLON NAT .085"DIA 1/4" - R938-4 (R938-4-ND) - Hardware, Fasteners, Accessories
Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-4SPACER NYLON NAT .125"DIA 1/4" - R902-4
Order 'spacer nylon nat .125"dia 1/4" - R902-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R902-4-ND.
SPACER NYLON NAT .156"DIA 1/4" - R903-4
Order 'spacer nylon nat .156"dia 1/4" - R903-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R903-4-ND.
SPACER NYLON NAT .187"DIA 1/4" - R904-4
Order 'spacer nylon nat .187"dia 1/4" - R904-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R904-4-ND.
SPACER NYLON NAT .250"DIA 1/4" - R905-4
Order 'spacer nylon nat .250"dia 1/4" - R905-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R905-4-ND.
SPACER NYLON NAT .148"DIA 1/4" - R906-4
Order 'spacer nylon nat .148"dia 1/4" - R906-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R906-4-ND.
SPACER NYLON NAT .167"DIA 1/4" - R907-4
Order 'spacer nylon nat .167"dia 1/4" - R907-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R907-4-ND.
SPACER NYLON NAT .187"DIA 1/4" - R908-4
Order 'spacer nylon nat .187"dia 1/4" - R908-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R908-4-ND.
SPACER NYLON NAT .250"DIA 1/4" - R910-4
Order 'spacer nylon nat .250"dia 1/4" - R910-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-4-ND.
SPACER NYLON NAT .250"DIA 1/4" - R911-4
Order 'spacer nylon nat .250"dia 1/4" - R911-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R911-4-ND.
SPACER NYLON NAT .250"DIA 1/4" - R912-4
Order 'spacer nylon nat .250"dia 1/4" - R912-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R912-4-ND.
SPACER NYLON NAT .187"DIA 1/4" - R913-4
Order 'spacer nylon nat .187"dia 1/4" - R913-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R913-4-ND.
SPACER NYLON NAT .125"DIA 1/4" - R937-4
Order 'spacer nylon nat .125"dia 1/4" - R937-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R937-4-ND.
SPACER NYLON NAT .085"DIA 1/16" - R938-1
Order 'spacer nylon nat .085"dia 1/16" - R938-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-1-ND.
SPACER NYLON NAT .085"DIA 1/8" - R938-2
Order 'spacer nylon nat .085"dia 1/8" - R938-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-2-ND.
SPACER NYLON NAT .085"DIA 1/2" - R938-8
Order 'spacer nylon nat .085"dia 1/2" - R938-8' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R938-8-ND.
Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R938-4
Send this link via E-Mail
Help With This Screen
