SPACER NYLON NAT .250"DIA 7/16" - R910-7 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | R910-7-ND |
1000 |
.04818 |
Extended Price
48.18 |
| Manufacturer Part Number | R910-7 | |||
| Description | SPACER NYLON NAT .250"DIA 7/16" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R910-7 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.437" (11.1mm) 7/16" |
| Color | White |
| Length - Overall | 0.437" (11.1mm) 7/16" |
| Material | Nylon |
| Plating | - |
| Size | 0.250" (6.4mm) 1/4" Outer Dia |
| Thread/Screw/Hole Size | 0.091" (2.3mm) Inner Dia |
| Type | Round, Unthreaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R910 7 R9107 |
R910-7 Specification Sheet
SPACER NYLON NAT .250"DIA 7/16" - R910-7 (R910-7-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:SPACER NYLON NAT .250"DIA 1/16" - R910-1
Order 'spacer nylon nat .250"dia 1/16" - R910-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-1-ND.
SPACER NYLON NAT .250"DIA 3/16" - R910-3
Order 'spacer nylon nat .250"dia 3/16" - R910-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-3-ND.
SPACER NYLON NAT .250"DIA 5/16" - R910-5
Order 'spacer nylon nat .250"dia 5/16" - R910-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-5-ND.
SPACER NYLON NAT .250"DIA 9/16" - R910-9
Order 'spacer nylon nat .250"dia 9/16" - R910-9' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-9-ND.
SPACER NYLON NAT .250"DIA 11/16" - R910-11
Order 'spacer nylon nat .250"dia 11/16" - R910-11' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-11-ND.
SPACER NYLON NAT .250"DIA 7/16" - R910-7
Order 'spacer nylon nat .250"dia 7/16" - R910-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-7-ND.
SPACER NYLON NAT .250"DIA 7/16" - R905-7
Order 'spacer nylon nat .250"dia 7/16" - R905-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R905-7-ND.
SPACER NYLON NAT .250"DIA 7/16" - R911-7
Order 'spacer nylon nat .250"dia 7/16" - R911-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R911-7-ND.
SPACER NYLON NAT .250"DIA 7/16" - R912-7
Order 'spacer nylon nat .250"dia 7/16" - R912-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R912-7-ND.
SPACER NYLON NAT .250"DIA 1/16" - R905-1
Order 'spacer nylon nat .250"dia 1/16" - R905-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R905-1-ND.
SPACER NYLON NAT .250"DIA 3/16" - R905-3
Order 'spacer nylon nat .250"dia 3/16" - R905-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R905-3-ND.
SPACER NYLON NAT .250"DIA 5/16" - R905-5
Order 'spacer nylon nat .250"dia 5/16" - R905-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R905-5-ND.
SPACER NYLON NAT .250"DIA 1/16" - R911-1
Order 'spacer nylon nat .250"dia 1/16" - R911-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R911-1-ND.
SPACER NYLON NAT .250"DIA 3/16" - R911-3
Order 'spacer nylon nat .250"dia 3/16" - R911-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R911-3-ND.
SPACER NYLON NAT .250"DIA 5/16" - R911-5
Order 'spacer nylon nat .250"dia 5/16" - R911-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R911-5-ND.
Send this link via E-Mail
Help With This Screen
