SPACER NYLON NAT .250"DIA 3/8" - R910-6
| Digi-Key Part Number | R910-6-ND |
1000 |
.04632 |
Extended Price
46.32 |
| Manufacturer Part Number | R910-6 | |||
| Description | SPACER NYLON NAT .250"DIA 3/8" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R910-6 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.375" (9.5mm) 3/8" |
| Color | White |
| Length - Overall | * |
| Material | * |
| Plating | * |
| Quantity | * |
| Size | * |
| Thread/Screw/Hole Size | * |
| Type | Round, Unthreaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R910 6 R9106 |
SPACER NYLON NAT .250"DIA 3/8" - R910-6 (R910-6-ND)
Related parts:SPACER NYLON NAT .250"DIA 3/8" - R910-6
Order 'spacer nylon nat .250"dia 3/8" - R910-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-6-ND.
SPACER NYLON NAT .250"DIA 3/8" - R905-6
Order 'spacer nylon nat .250"dia 3/8" - R905-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R905-6-ND.
SPACER NYLON NAT .250"DIA 3/8" - R911-6
Order 'spacer nylon nat .250"dia 3/8" - R911-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R911-6-ND.
SPACER NYLON NAT .250"DIA 3/8" - R912-6
Order 'spacer nylon nat .250"dia 3/8" - R912-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R912-6-ND.
SPACER NYLON NAT .085"DIA 3/8" - R901-6
Order 'spacer nylon nat .085"dia 3/8" - R901-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R901-6-ND.
SPACER NYLON NAT .125"DIA 3/8" - R902-6
Order 'spacer nylon nat .125"dia 3/8" - R902-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R902-6-ND.
SPACER NYLON NAT .156"DIA 3/8" - R903-6
Order 'spacer nylon nat .156"dia 3/8" - R903-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R903-6-ND.
SPACER NYLON NAT .187"DIA 3/8" - R904-6
Order 'spacer nylon nat .187"dia 3/8" - R904-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R904-6-ND.
SPACER NYLON NAT .148"DIA 3/8" - R906-6
Order 'spacer nylon nat .148"dia 3/8" - R906-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R906-6-ND.
SPACER NYLON NAT .167"DIA 3/8" - R907-6
Order 'spacer nylon nat .167"dia 3/8" - R907-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R907-6-ND.
SPACER NYLON NAT .187"DIA 3/8" - R908-6
Order 'spacer nylon nat .187"dia 3/8" - R908-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R908-6-ND.
SPACER NYLON NAT .250"DIA 1/8" - R910-2
Order 'spacer nylon nat .250"dia 1/8" - R910-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-2-ND.
SPACER NYLON NAT .250"DIA 3/16" - R910-3
Order 'spacer nylon nat .250"dia 3/16" - R910-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-3-ND.
SPACER NYLON NAT .250"DIA 5/8" - R910-10
Order 'spacer nylon nat .250"dia 5/8" - R910-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-10-ND.
SPACER NYLON NAT .250"DIA 3/4" - R910-12
Order 'spacer nylon nat .250"dia 3/4" - R910-12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-12-ND.
Send this link via E-Mail
Help With This Screen