SPACER NYLON NAT .187"DIA 7/16" - R908-7
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R908-7
| Digi-Key Part Number | R908-7-ND |
1000 |
.04900 |
Extended Price
49.00 |
| Manufacturer Part Number | R908-7 | |||
| Description | SPACER NYLON NAT .187"DIA 7/16" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R908-7 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.437" (11.1mm) 7/16" |
| Color | White |
| Length - Overall | 0.437" (11.1mm) 7/16" |
| Material | Nylon |
| Plating | - |
| Size | 0.187" (4.7mm) 3/16" Outer Dia |
| Thread/Screw/Hole Size | 0.125" (3.2mm) Inner Dia |
| Type | Round, Unthreaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R908 7 R9087 |
R908-7 Specification Sheet
SPACER NYLON NAT .187"DIA 7/16" - R908-7 (R908-7-ND)
Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R908-7SPACER NYLON NAT .187"DIA 1/16" - R908-1
Order 'spacer nylon nat .187"dia 1/16" - R908-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R908-1-ND.
SPACER NYLON NAT .187"DIA 3/16" - R908-3
Order 'spacer nylon nat .187"dia 3/16" - R908-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R908-3-ND.
SPACER NYLON NAT .187"DIA 5/16" - R908-5
Order 'spacer nylon nat .187"dia 5/16" - R908-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R908-5-ND.
SPACER NYLON NAT .187"DIA 11/16" - R908-11
Order 'spacer nylon nat .187"dia 11/16" - R908-11' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number R908-11-ND.
SPACER NYLON NAT .187"DIA 7/16" - R908-7
Order 'spacer nylon nat .187"dia 7/16" - R908-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R908-7-ND.
SPACER NYLON NAT .187"DIA 7/16" - R904-7
Order 'spacer nylon nat .187"dia 7/16" - R904-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R904-7-ND.
SPACER NYLON NAT .187"DIA 7/16" - R913-7
Order 'spacer nylon nat .187"dia 7/16" - R913-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R913-7-ND.
SPACER NYLON NAT .187"DIA 1/8" - R908-2
Order 'spacer nylon nat .187"dia 1/8" - R908-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R908-2-ND.
SPACER NYLON NAT .187"DIA 1/4" - R908-4
Order 'spacer nylon nat .187"dia 1/4" - R908-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R908-4-ND.
SPACER NYLON NAT .187"DIA 3/8" - R908-6
Order 'spacer nylon nat .187"dia 3/8" - R908-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R908-6-ND.
SPACER NYLON NAT .187"DIA 1/2" - R908-8
Order 'spacer nylon nat .187"dia 1/2" - R908-8' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R908-8-ND.
SPACER NYLON NAT .187"DIA 1/16" - R904-1
Order 'spacer nylon nat .187"dia 1/16" - R904-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R904-1-ND.
SPACER NYLON NAT .187"DIA 3/16" - R904-3
Order 'spacer nylon nat .187"dia 3/16" - R904-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R904-3-ND.
SPACER NYLON NAT .187"DIA 5/16" - R904-5
Order 'spacer nylon nat .187"dia 5/16" - R904-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R904-5-ND.
SPACER NYLON NAT .187"DIA 1/16" - R913-1
Order 'spacer nylon nat .187"dia 1/16" - R913-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R913-1-ND.
Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Richco Plastic Co R908-7
Send this link via E-Mail
Help With This Screen
