CAP 82UF 250V ELECT KXG RAD - EKXG251ELL820ML20S
| Digi-Key Part Number | 565-1446-ND |
1 10 100 500 1000 5000 10000 |
1.01000 .75600 .56700 .40322 .33517 .32131 .31501 |
Extended Price
1.01 7.56 56.70 201.61 335.17 1606.55 3150.10 |
| Manufacturer Part Number | EKXG251ELL820ML20S | |||
| Description | CAP 82UF 250V ELECT KXG RAD | |||
| Quantity Available | 1037 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKXG251ELL820ML20S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 82µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | KXG |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKXG251ELL820ML20S EKXG251ELL820ML20S 565 1446 ND 5651446ND 565-1446 |
EKXG251ELL820ML20S Specification Sheet
CAP 82UF 250V ELECT KXG RAD - EKXG251ELL820ML20S (565-1446-ND)
Related parts:CAP 82UF 250V ELECT KXG RAD - EKXG251ELL820ML20S
Order 'cap 82uf 250v elect kxg rad - EKXG251ELL820ML20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1446-ND.
CAP 82UF 250V ELECT KXG RAD - KXG250VB82RM16X20LL
Order 'cap 82uf 250v elect kxg rad - KXG250VB82RM16X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KXG250VB82RM16X20LL-ND.
CAP 82UF 250V ELECT SMG RAD - ESMG251ELL820MN20S
Order 'cap 82uf 250v elect smg rad - ESMG251ELL820MN20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1205-ND.
CAP 10UF 250V ELECT KXG RAD - EKXG251ELL100MJ20S
Order 'cap 10uf 250v elect kxg rad - EKXG251ELL100MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1441-ND.
CAP 22UF 250V ELECT KXG RAD - EKXG251ELL220MJ20S
Order 'cap 22uf 250v elect kxg rad - EKXG251ELL220MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1442-ND.
CAP 33UF 250V ELECT KXG RAD - EKXG251ELL330MK20S
Order 'cap 33uf 250v elect kxg rad - EKXG251ELL330MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1443-ND.
CAP 47UF 250V ELECT KXG RAD - EKXG251ELL470MK20S
Order 'cap 47uf 250v elect kxg rad - EKXG251ELL470MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1444-ND.
CAP 68UF 250V ELECT KXG RAD - EKXG251ELL680ML20S
Order 'cap 68uf 250v elect kxg rad - EKXG251ELL680ML20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1445-ND.
CAP 100UF 250V ELECT KXG RAD - EKXG251ELL101ML25S
Order 'cap 100uf 250v elect kxg rad - EKXG251ELL101ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1447-ND.
CAP 150UF 250V ELECT KXG RAD - EKXG251ELL151MM25S
Order 'cap 150uf 250v elect kxg rad - EKXG251ELL151MM25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1448-ND.
CAP 82UF 350V ELECT KXG RAD - EKXG351ELL820MM25S
Order 'cap 82uf 350v elect kxg rad - EKXG351ELL820MM25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1456-ND.
CAP 82UF 400V ELECT KXG RAD - EKXG401ELL820MM25S
Order 'cap 82uf 400v elect kxg rad - EKXG401ELL820MM25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1468-ND.
CAP 82UF 450V ELECT KXG RAD - EKXG451ELL820MMP1S
Order 'cap 82uf 450v elect kxg rad - EKXG451ELL820MMP1S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1480-ND.
CAP 100UF 250V ELECT KXG RAD - KXG250VB101M16X25LL
Order 'cap 100uf 250v elect kxg rad - KXG250VB101M16X25LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KXG250VB101M16X25LL-ND.
CAP 10UF 250V ELECT KXG RAD - KXG250VB10RM10X20LL
Order 'cap 10uf 250v elect kxg rad - KXG250VB10RM10X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KXG250VB10RM10X20LL-ND.
Send this link via E-Mail
Help With This Screen