Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SUPT POST MICR .18"DIA 3/8" - MSPM-6-01

Digi-Key Part Number MSPM-6-01-ND
Price Break
1000
Unit Price
.07222
Extended Price
72.22
Manufacturer Part NumberMSPM-6-01
DescriptionSUPT POST MICR .18"DIA 3/8"
Quantity Available 948
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMSPM-6-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height0.38" (9.5mm) 3/8"
Holding TypeSnap-Lock
Length0.665" (16.89mm)
Mounting TypeSnap-Lock
MaterialNylon
Mounting Hole Diameter0.125" (3.18mm) 1/8"
Mounting Panel Thickness0.062" (1.57mm) 1/16"
Support Hole Diameter0.125" (3.18mm) 1/8"
Support Panel Thickness0.062" (1.57mm) 1/16"
SeriesMSPM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSPM 6 01
MSPM601

MSPM-6-01 Specification Sheet

Image of SUPT POST MICR .18"DIA 3/8" - MSPM-6-01

SUPT POST MICR .18"DIA 3/8" - MSPM-6-01 (MSPM-6-01-ND)

Related parts :
SUPT POST MICR .18"DIA 3/8" - MSPM-6-01
 Order 'supt post micr .18"dia 3/8" - MSPM-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-6-01-ND.
SUPT POST MINI .18"DIA 3/8" - MSP-6-01
 Order 'supt post mini .18"dia 3/8" - MSP-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSP-6-01-ND.
SUPT POST MICR .18"DIA 5/8" - MSPM-10-01
 Order 'supt post micr .18"dia 5/8" - MSPM-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-10-01-ND.
SUPT POST MICR .18"DIA 3/4" - MSPM-12-01
 Order 'supt post micr .18"dia 3/4" - MSPM-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-12-01-ND.
SUPT POST MICR .18"DIA 7/8" - MSPM-14-01
 Order 'supt post micr .18"dia 7/8" - MSPM-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-14-01-ND.
SUPT POST MICR .18"DIA 1/8" - MSPM-2-01
 Order 'supt post micr .18"dia 1/8" - MSPM-2-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-2-01-ND.
SUPT POST MICR .18"DIA 3/16" - MSPM-3-01
 Order 'supt post micr .18"dia 3/16" - MSPM-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-3-01-ND.
SUPT POST MINI .25"DIA 3/8" - MSPE- 6-01
 Order 'supt post mini .25"dia 3/8" - MSPE- 6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number MSPE- 6-01-ND.
SUPT POST MICR .18"DIA 13/16" - MSPM-13-01
 Order 'supt post micr .18"dia 13/16" - MSPM-13-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-13-01-ND.
SUPT POST MICR .18"DIA 1/4" - MSPM-4-01
 Order 'supt post micr .18"dia 1/4" - MSPM-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-4-01-ND.
SUPT POST MICR .18"DIA 5/16" - MSPM-5-01
 Order 'supt post micr .18"dia 5/16" - MSPM-5-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-5-01-ND.
SUPT POST MICR .18"DIA 7/16" - MSPM-7-01
 Order 'supt post micr .18"dia 7/16" - MSPM-7-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-7-01-ND.
SUPT POST MICR .18"DIA 9/16" - MSPM-9-01
 Order 'supt post micr .18"dia 9/16" - MSPM-9-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-9-01-ND.
SUPT POST MINI .27"DIA 3/8" - MSPS- 6-01
 Order 'supt post mini .27"dia 3/8" - MSPS- 6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number MSPS- 6-01-ND.
SUPT POST MICR .18"DIA 1/2" - MSPM-8-01
 Order 'supt post micr .18"dia 1/2" - MSPM-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-8-01-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SUPT POST MICR .18"DIA 3/4" - MSPM-12-01 Next: SUPT POST MICR .18"DIA 5/16" - MSPM-5-01