MINI SUPT POST LOCK WHT FR 1/2" - LMSP-8-19
| Digi-Key Part Number | LMSP-8-19-ND |
1000 |
.12220 |
Extended Price
122.20 |
| Manufacturer Part Number | LMSP-8-19 | |||
| Description | MINI SUPT POST LOCK WHT FR 1/2" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMSP-8-19 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.500" (12.7mm, 1/2") |
| Holding Type | Arrowhead, Snap Lock |
| Length | 1.03" (26.16mm) |
| Mounting Type | Snap-Lock |
| Material | Nylon - Flame Retardant |
| Mounting Hole Diameter | 0.125" (3.18mm) 1/8" |
| Mounting Panel Thickness | 0.062" (1.57mm) 1/16" |
| Support Hole Diameter | 0.125" (3.18mm) 1/8" |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Series | LMSP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMSP 8 19 LMSP819 |
LMSP-8-19 Specification Sheet
MINI SUPT POST LOCK WHT FR 1/2" - LMSP-8-19 (LMSP-8-19-ND)
Related parts:MINI SUPT POST LOCK WHT FR 1/2" - LMSP-8-19
Order 'mini supt post lock wht fr 1/2" - LMSP-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LMSP-8-19-ND.
MINI SUPT POST LOCK WHT FR 1/4" - LMSP-4-19
Order 'mini supt post lock wht fr 1/4" - LMSP-4-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LMSP-4-19-ND.
MINI SUPT POST LOCK WHT FR 1/8" - LMSP-2-19
Order 'mini supt post lock wht fr 1/8" - LMSP-2-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LMSP-2-19-ND.
MINI SUPT POST LOCK WHT FR 3/4" - LMSP-12-19
Order 'mini supt post lock wht fr 3/4" - LMSP-12-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LMSP-12-19-ND.
MINI SUPT POST LOCK WHT FR 3/16" - LMSP-3-19
Order 'mini supt post lock wht fr 3/16" - LMSP-3-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LMSP-3-19-ND.
MINI SUPT POST LOCK WHT FR 5/16" - LMSP-5-19
Order 'mini supt post lock wht fr 5/16" - LMSP-5-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LMSP-5-19-ND.
MINI SUPT POST LOCK WHT FR 9/16" - LMSP-9-19
Order 'mini supt post lock wht fr 9/16" - LMSP-9-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LMSP-9-19-ND.
MINI SUPT POST LOCK WHT FR 5/8" - LMSP-10-19
Order 'mini supt post lock wht fr 5/8" - LMSP-10-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LMSP-10-19-ND.
MINI SUPT POST LOCK WHT FR 7/8" - LMSP-14-19
Order 'mini supt post lock wht fr 7/8" - LMSP-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LMSP-14-19-ND.
MINI SUPT POST LOCK WHT FR 3/8" - LMSP-6-19
Order 'mini supt post lock wht fr 3/8" - LMSP-6-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LMSP-6-19-ND.
CBS LONG NOSE WHT FR 1/2" - LNCBS- 8-19
Order 'cbs long nose wht fr 1/2" - LNCBS- 8-19' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LNCBS- 8-19-ND.
SUPT POST MICR .18"DIA 1/2" - MSPM-8-01
Order 'supt post micr .18"dia 1/2" - MSPM-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-8-01-ND.
MINI SUPT POST LOCK NAT 1/8" - LMSP-2-01
Order 'mini supt post lock nat 1/8" - LMSP-2-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LMSP-2-01-ND.
MINI SUPT POST LOCK NAT 1/2" - LMSP-8-01
Order 'mini supt post lock nat 1/2" - LMSP-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LMSP-8-01-ND.
SUPT POST MINI .18"DIA FR 1/2" - MSP-8-19
Order 'supt post mini .18"dia fr 1/2" - MSP-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSP-8-19-ND.
Send this link via E-Mail
Help With This Screen