HEX SPACER FOR #4 SCREW 1 3/4" - HS-4-14
| Digi-Key Part Number | HS-4-14-ND |
500 |
.11682 |
Extended Price
58.41 |
| Manufacturer Part Number | HS-4-14 | |||
| Description | HEX SPACER FOR #4 SCREW 1 3/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HS-4-14 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 1.750" (44.5mm) 1 3/4" |
| Color | Light Gray |
| Length - Overall | 1.750" (44.4mm) 1 3/4" |
| Material | CPVC |
| Plating | - |
| Size | 0.187" (4.7mm) 3/16" Hex |
| Thread/Screw/Hole Size | #4, 0.102" (2.6mm) Inner Dia |
| Type | Hex, Unthreaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HS 4 14 HS414 |
HS-4-14 Specification Sheet
HEX SPACER FOR #4 SCREW 1 3/4" - HS-4-14 (HS-4-14-ND)
Related partsHEX SPACER FOR #6 SCREW 1 3/4" - HS-6-14
Order 'hex spacer for #6 screw 1 3/4" - HS-6-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-6-14-ND.
HEX SPACER FOR #8 SCREW 1 3/4" - HS-8-14
Order 'hex spacer for #8 screw 1 3/4" - HS-8-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-8-14-ND.
HEX SPACER FOR #8 SCREW 2 3/4" - HS-8-22
Order 'hex spacer for #8 screw 2 3/4" - HS-8-22' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-8-22-ND.
HEX SPACER FOR #4 SCREW 1 3/4" - HS-4-14
Order 'hex spacer for #4 screw 1 3/4" - HS-4-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-14-ND.
HEX SPACER FOR #8 SCREW 1 1/4" - HS-8-10
Order 'hex spacer for #8 screw 1 1/4" - HS-8-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-8-10-ND.
HEX SPACER FOR #4 SCREW 3/4" - HS-4-6
Order 'hex spacer for #4 screw 3/4" - HS-4-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-6-ND.
HEX SPACER FOR #6 SCREW 1 1/4" - HS-6-10
Order 'hex spacer for #6 screw 1 1/4" - HS-6-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-6-10-ND.
HEX SPACER FOR #6 SCREW 1/2" - HS-6-4
Order 'hex spacer for #6 screw 1/2" - HS-6-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-6-4-ND.
HEX SPACER FOR #8 SCREW 3/4" - HS-8-6
Order 'hex spacer for #8 screw 3/4" - HS-8-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-8-6-ND.
SPACER RND PLAST #4SCREW 1 3/4" - SS4-14
Order 'spacer rnd plast #4screw 1 3/4" - SS4-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SS4-14-ND.
SPACER RND PLAST #6SCREW 1 3/4" - SS6-14
Order 'spacer rnd plast #6screw 1 3/4" - SS6-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SS6-14-ND.
HEX SPACER FOR #6 SCREW 1 1/2" - HS-6-12
Order 'hex spacer for #6 screw 1 1/2" - HS-6-12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-6-12-ND.
HEX SPACER FOR #6 SCREW 1" - HS-6-8
Order 'hex spacer for #6 screw 1" - HS-6-8' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-6-8-ND.
HEX SPACER FOR #8 SCREW 1 1/2" - HS-8-12
Order 'hex spacer for #8 screw 1 1/2" - HS-8-12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-8-12-ND.
HEX SPACER FOR #8 SCREW 1" - HS-8-8
Order 'hex spacer for #8 screw 1" - HS-8-8' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-8-8-ND.
Options for
Send this link via E-Mail
Help With This Screen
