Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SUPT POST DUAL LOCK METRIC 12MM - DLSP-3-12M-01 - Hardware, Fasteners

Digi-Key Part Number DLSP-3-12M-01-ND
Price Break
5000
Unit Price
.13858
Extended Price
692.90
Manufacturer Part NumberDLSP-3-12M-01
DescriptionSUPT POST DUAL LOCK METRIC 12MM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDLSP-3-12M-01
VendorRichco Inc.
CategoryHardware, Fasteners
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DLSP 3 12M 01
DLSP312M01


Image of SUPT POST DUAL LOCK METRIC 12MM - DLSP-3-12M-01

SUPT POST DUAL LOCK METRIC 12MM - DLSP-3-12M-01 (DLSP-3-12M-01-ND) - Hardware, Fasteners

Related parts Hardware, Fasteners:
SUPT POST DUAL LOCK METRIC 12MM - DLSP-3-12M-01
 Order 'supt post dual lock metric 12mm - DLSP-3-12M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number DLSP-3-12M-01-ND.
SUPT POST DUAL LOCK METRIC 12MM - DLSP-1-12M-01
 Order 'supt post dual lock metric 12mm - DLSP-1-12M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLSP-1-12M-01-ND.
SUPT POST DUAL LOCK METRIC 12MM - DLSP-2-12M-01
 Order 'supt post dual lock metric 12mm - DLSP-2-12M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number DLSP-2-12M-01-ND.
SUPT POST DUAL LOCK METRIC 10MM - DLSP-3-10M-01
 Order 'supt post dual lock metric 10mm - DLSP-3-10M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number DLSP-3-10M-01-ND.
SUPT POST DUAL LOCK METRIC 14MM - DLSP-3-14M-01
 Order 'supt post dual lock metric 14mm - DLSP-3-14M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number DLSP-3-14M-01-ND.
SUPT POST DUAL LOCK METRIC 16MM - DLSP-3-16M-01
 Order 'supt post dual lock metric 16mm - DLSP-3-16M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number DLSP-3-16M-01-ND.
SUPT POST DUAL LOCK METRIC 18MM - DLSP-3-18M-01
 Order 'supt post dual lock metric 18mm - DLSP-3-18M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number DLSP-3-18M-01-ND.
SUPT POST DUAL LOCK METRIC 3MM - DLSP-3-3M-01
 Order 'supt post dual lock metric 3mm - DLSP-3-3M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLSP-3-3M-01-ND.
SUPT POST DUAL LOCK METRIC 4MM - DLSP-3-4M-01
 Order 'supt post dual lock metric 4mm - DLSP-3-4M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLSP-3-4M-01-ND.
SUPT POST DUAL LOCK METRIC 6MM - DLSP-3-6M-01
 Order 'supt post dual lock metric 6mm - DLSP-3-6M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLSP-3-6M-01-ND.
SUPT POST DUAL LOCK METRIC 8MM - DLSP-3-8M-01
 Order 'supt post dual lock metric 8mm - DLSP-3-8M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLSP-3-8M-01-ND.
SUPT POST DUAL LOCK METRIC 10MM - DLSP-1-10M-01
 Order 'supt post dual lock metric 10mm - DLSP-1-10M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLSP-1-10M-01-ND.
SUPT POST DUAL LOCK METRIC 14MM - DLSP-1-14M-01
 Order 'supt post dual lock metric 14mm - DLSP-1-14M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLSP-1-14M-01-ND.
SUPT POST DUAL LOCK METRIC 16MM - DLSP-1-16M-01
 Order 'supt post dual lock metric 16mm - DLSP-1-16M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLSP-1-16M-01-ND.
SUPT POST DUAL LOCK METRIC 18MM - DLSP-1-18M-01
 Order 'supt post dual lock metric 18mm - DLSP-1-18M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLSP-1-18M-01-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SUPT POST DUAL LOCK METRIC 12MM - DLSP-2-12M-01 Next: SUPT POST DUAL LOCK METRIC 14MM - DLSP-1-14M-01