CAP .10UF 100V ELECT KMG RAD - EKMG101ELLR10ME11D
| Digi-Key Part Number | 565-1356-ND |
1000 |
.04950 |
Extended Price
49.50 |
| Manufacturer Part Number | EKMG101ELLR10ME11D | |||
| Description | CAP .10UF 100V ELECT KMG RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKMG101ELLR10ME11D |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 0.1µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | KMG |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKMG101ELLR10ME11D EKMG101ELLR10ME11D 565 1356 ND 5651356ND 565-1356 |
EKMG101ELLR10ME11D Specification Sheet
CAP .10UF 100V ELECT KMG RAD - EKMG101ELLR10ME11D (565-1356-ND)
Related parts :CAP .10UF 100V ELECT KMG RAD - EKMG101ELLR10ME11D
Order 'cap .10uf 100v elect kmg rad - EKMG101ELLR10ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1356-ND.
CAP 1.0UF 100V ELECT KMG RAD - EKMG101ELL1R0ME11D
Order 'cap 1.0uf 100v elect kmg rad - EKMG101ELL1R0ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1360-ND.
CAP 10UF 100V ELECT KMG RAD - EKMG101ELL100MF11D
Order 'cap 10uf 100v elect kmg rad - EKMG101ELL100MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1364-ND.
CAP 10UF 100V ELECT KMG RAD - KMG100VB10RM6X11LL
Order 'cap 10uf 100v elect kmg rad - KMG100VB10RM6X11LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMG100VB10RM6X11LL-ND.
CAP 1.0UF 100V ELECT KMG RAD - KMG100VB1R0M5X11LL
Order 'cap 1.0uf 100v elect kmg rad - KMG100VB1R0M5X11LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMG100VB1R0M5X11LL-ND.
CAP .10UF 100V ELECT KMG RAD - KMG100VBR1M5X11LL
Order 'cap .10uf 100v elect kmg rad - KMG100VBR1M5X11LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMG100VBR1M5X11LL-ND.
CAP .10UF 100V ELECT SMG RAD - ESMG101ELLR10ME11D
Order 'cap .10uf 100v elect smg rad - ESMG101ELLR10ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1140-ND.
CAP 1.0UF 100V ELECT SMG RAD - ESMG101ELL1R0ME11D
Order 'cap 1.0uf 100v elect smg rad - ESMG101ELL1R0ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1144-ND.
CAP 10UF 100V ELECT SMG RAD - ESMG101ELL100MF11D
Order 'cap 10uf 100v elect smg rad - ESMG101ELL100MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1148-ND.
CAP 10UF 16V ELECT KMG RAD - EKMG160ELL100ME11D
Order 'cap 10uf 16v elect kmg rad - EKMG160ELL100ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1288-ND.
CAP 10UF 25V ELECT KMG RAD - EKMG250ELL100ME11D
Order 'cap 10uf 25v elect kmg rad - EKMG250ELL100ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1303-ND.
CAP 10UF 35V ELECT KMG RAD - EKMG350ELL100ME11D
Order 'cap 10uf 35v elect kmg rad - EKMG350ELL100ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1317-ND.
CAP .10UF 50V ELECT KMG RAD - EKMG500ELLR10ME11D
Order 'cap .10uf 50v elect kmg rad - EKMG500ELLR10ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1328-ND.
CAP 1.0UF 50V ELECT KMG RAD - EKMG500ELL1R0ME11D
Order 'cap 1.0uf 50v elect kmg rad - EKMG500ELL1R0ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1332-ND.
CAP 10UF 50V ELECT KMG RAD - EKMG500ELL100ME11D
Order 'cap 10uf 50v elect kmg rad - EKMG500ELL100ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1336-ND.
Send this link via E-Mail
Help With This Screen