Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co DLCBST-5-01
CBS DUAL LOCKING TEARDROP 5/16" - DLCBST-5-01 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | DLCBST-5-01-ND |
1000 |
.12436 |
Extended Price
124.36 |
| Manufacturer Part Number | DLCBST-5-01 | |||
| Description | CBS DUAL LOCKING TEARDROP 5/16" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DLCBST-5-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.31" (7.9mm) 5/16" |
| Holding Type | Snap-Lock |
| Length | 0.600" (15.24mm) |
| Mounting Type | Snap-Lock |
| Material | Nylon |
| Mounting Hole Diameter | 0.100" (2.54mm) |
| Mounting Panel Thickness | 0.064" (1.63mm) |
| Support Hole Diameter | 0.100" (2.54mm) |
| Support Panel Thickness | 0.064" (1.63mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DLCBST 5 01 DLCBST501 |
DLCBST-5-01 Specification Sheet
CBS DUAL LOCKING TEARDROP 5/16" - DLCBST-5-01 (DLCBST-5-01-ND) - Hardware, Fasteners, Accessories
Related parts Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co DLCBST-5-01Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co DLCBST-1-01
Order 'cbs dual locking teardrop 1/16" - DLCBST-1-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBST-1-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co DLCBST-3-01
Order 'cbs dual locking teardrop 3/16" - DLCBST-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBST-3-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co DLCBST-7-01
Order 'cbs dual locking teardrop 7/16" - DLCBST-7-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBST-7-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co DLCBST-9-01
Order 'cbs dual locking teardrop 9/16" - DLCBST-9-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBST-9-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co DLCBST-2-01
Order 'cbs dual locking teardrop 1/8" - DLCBST-2-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBST-2-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co DLCBST-4-01
Order 'cbs dual locking teardrop 1/4" - DLCBST-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBST-4-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co DLCBST-6-01
Order 'cbs dual locking teardrop 3/8" - DLCBST-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBST-6-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co DLCBST-8-01
Order 'cbs dual locking teardrop 1/2" - DLCBST-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBST-8-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co DLCBST-5-01
Order 'cbs dual locking teardrop 5/16" - DLCBST-5-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBST-5-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co DLCBST-10-01
Order 'cbs dual locking teardrop 5/8" - DLCBST-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBST-10-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap-Lock, Winged Richco Plastic Co DLCBS-3-01
Order 'cbs dual locking nylon 3/16" - DLCBS-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-3-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap-Lock, Winged Richco Plastic Co DLCBS3-3-01
Order 'cbs dual locking nylon 3/16" - DLCBS3-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS3-3-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap-Lock, Winged Richco Plastic Co DLCBS-12-01
Order 'cbs dual locking nylon 3/4" - DLCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-12-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap-Lock, Winged Richco Plastic Co DLCBS-14-01
Order 'cbs dual locking nylon 7/8" - DLCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-14-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap-Lock, Winged Richco Plastic Co DLCBS2-3-01
Order 'cbs dual locking nylon 3/16" - DLCBS2-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS2-3-01-ND.
Options for Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co DLCBST-5-01
Send this link via E-Mail
Help With This Screen
