C.B. STACKING SPACER FR NYL .43" - CBSS-8-19 - Hardware, Fasteners, Accessories
Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Stacking Richco Plastic Co CBSS-8-19
| Digi-Key Part Number | CBSS-8-19-ND |
5000 |
.21202 |
Extended Price
1060.10 |
| Manufacturer Part Number | CBSS-8-19 | |||
| Description | C.B. STACKING SPACER FR NYL .43" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CBSS-8-19 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.43" (10.9mm) |
| Holding Type | Stacking |
| Length | 0.758" (19.25mm) |
| Mounting Type | Arrowhead, Snap-Lock, Winged |
| Material | Nylon, Flame Retardant |
| Mounting Hole Diameter | 0.156" (4.00mm) 5/32" |
| Mounting Panel Thickness | 0.031 ~ 0.078" (0.79 ~ 1.98mm) |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CBSS 8 19 CBSS819 |
CBSS-8-19 Specification Sheet
C.B. STACKING SPACER FR NYL .43" - CBSS-8-19 (CBSS-8-19-ND) - Hardware, Fasteners, Accessories
Related parts Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Stacking Richco Plastic Co CBSS-8-19C.B. STACKING SPACER FR NYL .43" - CBSS-8-19
Order 'c.b. stacking spacer fr nyl .43" - CBSS-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSS-8-19-ND.
C.B. STACKING SPACER FR NYL .55" - CBSS-10-19
Order 'c.b. stacking spacer fr nyl .55" - CBSS-10-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSS-10-19-ND.
C.B. STACKING SPACER FR NYL .68" - CBSS-12-19
Order 'c.b. stacking spacer fr nyl .68" - CBSS-12-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSS-12-19-ND.
C.B. STACKING SPACER FR NYL .80" - CBSS-14-19
Order 'c.b. stacking spacer fr nyl .80" - CBSS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSS-14-19-ND.
C.B. STACKING SPACER NYLON .43" - CBSS-8-01
Order 'c.b. stacking spacer nylon .43" - CBSS-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSS-8-01-ND.
CBS STUDDED #8-32 THREAD FR 1/2" - SCBS-8-19
Order 'cbs studded #8-32 thread fr 1/2" - SCBS-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SCBS-8-19-ND.
MINI SUPT POST LOCK WHT FR 1/2" - LMSP-8-19
Order 'mini supt post lock wht fr 1/2" - LMSP-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LMSP-8-19-ND.
CBS LONG NOSE WHT FR 1/2" - LNCBS-8-19
Order 'cbs long nose wht fr 1/2" - LNCBS-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LNCBS-8-19-ND.
SUPT POST MICR .18"DIA FR 1/2" - MSPM-8-19
Order 'supt post micr .18"dia fr 1/2" - MSPM-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSPM-8-19-ND.
SUPT POST MINI .18"DIA FR 1/2" - MSP-8-19
Order 'supt post mini .18"dia fr 1/2" - MSP-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MSP-8-19-ND.
PUSH SPACER FR WHITE 1/2" - PS-8-19
Order 'push spacer fr white 1/2" - PS-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PS-8-19-ND.
CBS EDGE-HOLD ST/CLIP FR 1/2" - TEHCBS-10-8-19
Order 'cbs edge-hold st/clip fr 1/2" - TEHCBS-10-8-19' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TEHCBS-10-8-19-ND.
CBS EDGE-HOLD NOSE/CLIP FR 1/2" - TEHCBS-6-8-19
Order 'cbs edge-hold nose/clip fr 1/2" - TEHCBS-6-8-19' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TEHCBS-6-8-19-ND.
CBS EDGE-HOLD ST-CLIP FR 1/2" - TEHCBS-7-8-19
Order 'cbs edge-hold st-clip fr 1/2" - TEHCBS-7-8-19' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TEHCBS-7-8-19-ND.
CBS EDGE-HOLD ST-NOSE FR 1/2" - TEHCBS-8-8-19
Order 'cbs edge-hold st-nose fr 1/2" - TEHCBS-8-8-19' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TEHCBS-8-8-19-ND.
Options for Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Stacking Richco Plastic Co CBSS-8-19
Send this link via E-Mail
Help With This Screen
