Keywords:





C.B. STACKING SPACER FR NYL .80" - CBSS-14-19

Digi-Key Part Number CBSS-14-19-ND
Price Break
5000
Unit Price
.26290
Extended Price
1314.50
Manufacturer Part NumberCBSS-14-19
DescriptionC.B. STACKING SPACER FR NYL .80"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCBSS-14-19
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height 0.80" (20.3mm)
Holding TypeStacking
Length1.13" (28.70mm)
Mounting TypeArrowhead, Snap-Lock, Winged
MaterialNylon, Flame Retardant
Mounting Hole Diameter0.156" (4.00mm) 5/32"
Mounting Panel Thickness0.031 ~ 0.078" (0.79 ~ 1.98mm)
Support Hole Diameter0.156" (3.96mm) 5/32"
Support Panel Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CBSS 14 19
CBSS1419

CBSS-14-19 Specification Sheet

Image of C.B. STACKING SPACER FR NYL .80" - CBSS-14-19

C.B. STACKING SPACER FR NYL .80" - CBSS-14-19 (CBSS-14-19-ND)

Related parts :
C.B. STACKING SPACER FR NYL .80" - CBSS-14-19
 Order 'c.b. stacking spacer fr nyl .80" - CBSS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSS-14-19-ND.
C.B. STACKING SPACER FR NYL .55" - CBSS-10-19
 Order 'c.b. stacking spacer fr nyl .55" - CBSS-10-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSS-10-19-ND.
C.B. STACKING SPACER FR NYL .68" - CBSS-12-19
 Order 'c.b. stacking spacer fr nyl .68" - CBSS-12-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSS-12-19-ND.
C.B. STACKING SPACER FR NYL .43" - CBSS-8-19
 Order 'c.b. stacking spacer fr nyl .43" - CBSS-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSS-8-19-ND.
C.B. STACKING SPACER NYLON .80" - CBSS-14-01
 Order 'c.b. stacking spacer nylon .80" - CBSS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSS-14-01-ND.
C.B. STACKING SPACER NYLON .55" - CBSS-10-01
 Order 'c.b. stacking spacer nylon .55" - CBSS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSS-10-01-ND.
C.B. STACKING SPACER NYLON .68" - CBSS-12-01
 Order 'c.b. stacking spacer nylon .68" - CBSS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSS-12-01-ND.
C.B. STACKING SPACER NYLON .43" - CBSS-8-01
 Order 'c.b. stacking spacer nylon .43" - CBSS-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSS-8-01-ND.
CBS LOCKING FR NYL 1" - LCBS-16-19
 Order 'cbs locking fr nyl 1" - LCBS-16-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-16-19-ND.
CBS LONG NOSE WHT FR 7/8" - LNCBS-14-19
 Order 'cbs long nose wht fr 7/8" - LNCBS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LNCBS-14-19-ND.
SUPT POST MINI .25"DIA FR 7/8" - MSPE-14-19
 Order 'supt post mini .25"dia fr 7/8" - MSPE-14-19' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number MSPE-14-19-ND.
SUPT POST MINI .27"DIA FR 7/8" - MSPS-14-19
 Order 'supt post mini .27"dia fr 7/8" - MSPS-14-19' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number MSPS-14-19-ND.
CBS STUDDED #8-32 THREAD FR 7/8" - SCBS-14-19
 Order 'cbs studded #8-32 thread fr 7/8" - SCBS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SCBS-14-19-ND.
CBS SCREW-MOUNT FR NYL 1 13/32" - TCBS-22.5-19
 Order 'cbs screw-mount fr nyl 1 13/32" - TCBS-22.5-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TCBS-22.5-19-ND.
CONN PLUG 19POS W/SOCKET SOLDER - MS3116F-14-19S
 Order 'conn plug 19pos w/socket solder - MS3116F-14-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116F-14-19S-ND.

Send this link via E-Mail
Help With This Screen

C.B. STACKING SPACER FR NYL .80" - CBSS-14-19
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: C.B. STACKING SPACER FR NYL .68" - CBSS-12-19 Next: C.B. STACKING SPACER NYLON .43" - CBSS-8-01
C.B. STACKING SPACER FR NYL .80" - CBSS-14-19