CIRCUIT BOARD SUPPORT 1/2" NAT - CBS-8-01 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | CBS-8-01-ND |
1000 |
.08116 |
Extended Price
81.16 |
| Manufacturer Part Number | CBS-8-01 | |||
| Description | CIRCUIT BOARD SUPPORT 1/2" NAT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CBS-8-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.50" (12.7mm) 1/2" |
| Holding Type | Arrowhead, Snap Fit |
| Length | 1.10" (27.94mm) |
| Mounting Type | Snap-Lock, Winged |
| Material | Nylon |
| Mounting Hole Diameter | 0.187" (4.75mm) 3/16" |
| Mounting Panel Thickness | 0.031 ~ 0.078" (0.79 ~ 1.98mm) |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CBS 8 01 CBS801 |
CBS-8-01 Specification Sheet
CIRCUIT BOARD SUPPORT 1/2" NAT - CBS-8-01 (CBS-8-01-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:CIRCUIT BOARD SUPPORT 1/2" NAT - CBS-8-01
Order 'circuit board support 1/2" nat - CBS-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-8-01-ND.
CIRCUIT BOARD SUPPORT 1/2" WHT - CBS-8-19
Order 'circuit board support 1/2" wht - CBS-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-8-19-ND.
CIRCUIT BOARD SUPPORT 1/4" NAT - CBS-4-01
Order 'circuit board support 1/4" nat - CBS-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-4-01-ND.
CIRCUIT BOARD SUPPORT 3/4" NAT - CBS-12-01
Order 'circuit board support 3/4" nat - CBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-12-01-ND.
CIRCUIT BOARD SUPPORT 3/16" NAT - CBS-3-01
Order 'circuit board support 3/16" nat - CBS-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-3-01-ND.
LOCKING BOARD SUPPORT 1/2" - LCBS-8-01
Order 'locking board support 1/2" - LCBS-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP430-ND.
CBS STUD MINI 6-32 THREAD 1/2" - SCBSM-632-8-01
Order 'cbs stud mini 6-32 thread 1/2" - SCBSM-632-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SCBSM-632-8-01-ND.
CBS E-HOLD SHT NOSE/CL 1/2" - EHCBS-6-8-01
Order 'cbs e-hold sht nose/cl 1/2" - EHCBS-6-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EHCBS-6-8-01-ND.
CBS E-HOLD SHT NOSE ST/CL 1/2" - EHCBS-7-8-01
Order 'cbs e-hold sht nose st/cl 1/2" - EHCBS-7-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EHCBS-7-8-01-ND.
CBS LOCKING NYLON 1/2" - LCBS-3-8-01
Order 'cbs locking nylon 1/2" - LCBS-3-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-3-8-01-ND.
CBS LOCKING NYLON 1/2" - LCBS-6-8-01
Order 'cbs locking nylon 1/2" - LCBS-6-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-6-8-01-ND.
CBS LOCKING NYLON 1/2" - LCBS-7-8-01
Order 'cbs locking nylon 1/2" - LCBS-7-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-7-8-01-ND.
CBS LOCK THREAD FEMALE 1/2" - LCBS-TF-8-01
Order 'cbs lock thread female 1/2" - LCBS-TF-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-TF-8-01-ND.
CBS LOCKING THREADED MALE 1/2" - LCBS-TM-8-01
Order 'cbs locking threaded male 1/2" - LCBS-TM-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-TM-8-ND.
CIRCUIT BOARD SUPPORT 1/4" WHT - CBS-4-19
Order 'circuit board support 1/4" wht - CBS-4-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-4-19-ND.
Send this link via E-Mail
Help With This Screen
