Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co CBS-6-01
CIRCUIT BOARD SUPPORT 3/8" NAT - CBS-6-01
| Digi-Key Part Number | CBS-6-01-ND |
1000 |
.07674 |
Extended Price
76.74 |
| Manufacturer Part Number | CBS-6-01 | |||
| Description | CIRCUIT BOARD SUPPORT 3/8" NAT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CBS-6-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.38" (9.5mm) 3/8" |
| Holding Type | Arrowhead, Snap Fit |
| Length | 0.975" (24.76mm) |
| Mounting Type | Snap-Lock, Winged |
| Material | Nylon |
| Mounting Hole Diameter | 0.187" (4.75mm) 3/16" |
| Mounting Panel Thickness | 0.031 ~ 0.078" (0.79 ~ 1.98mm) |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CBS 6 01 CBS601 |
CBS-6-01 Specification Sheet
CIRCUIT BOARD SUPPORT 3/8" NAT - CBS-6-01 (CBS-6-01-ND)
Related parts Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co CBS-6-01Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co CBS-6-01
Order 'circuit board support 3/8" nat - CBS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-6-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Arrowhead, Snap Fit Richco Plastic Co CBS-6-19
Order 'circuit board support 3/8" wht - CBS-6-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-6-19-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co RLCBSPR-6-01
Order 'circ board support 3/8 inch - RLCBSPR-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSPR-6-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co CBS-10-01
Order 'circuit board support 5/8" nat - CBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-10-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co CBS-14-01
Order 'circuit board support 7/8" nat - CBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-14-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co CBS-3-01
Order 'circuit board support 3/16" nat - CBS-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-3-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co CBS-12-01
Order 'circuit board support 3/4" nat - CBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-12-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding Richco Plastic Co EHCBS-7-6-01
Order 'cbs e-hold sht nose st/cl 3/8" - EHCBS-7-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EHCBS-7-6-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Fit Richco Plastic Co HMSP-TM-6-01
Order 'hex mini supt thread male 3/8" - HMSP-TM-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HMSP-TM-6-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Richco Plastic Co LCBS-7-6-01
Order 'cbs locking nylon 3/8" - LCBS-7-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-7-6-01-ND.
Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Arrowhead, Snap Fit Richco Plastic Co CBS-10-19
Order 'circuit board support 5/8" wht - CBS-10-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-10-19-ND.
Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Arrowhead, Snap Fit Richco Plastic Co CBS-14-19
Order 'circuit board support 7/8" wht - CBS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-14-19-ND.
Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Arrowhead, Snap Fit Richco Plastic Co CBS-3-19
Order 'circuit board support 3/16" wht - CBS-3-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-3-19-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co LCBS-6-01
Order 'locking board support 3/8" - LCBS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP428-ND.
Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Arrowhead, Snap Fit Richco Plastic Co CBS-12-19
Order 'circuit board support 3/4" wht - CBS-12-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-12-19-ND.
Options for Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co CBS-6-01
Send this link via E-Mail
Help With This Screen
