CIRCUIT BOARD SUPPORT 5/8" NAT - CBS-10-01
| Digi-Key Part Number | CBS-10-01-ND |
|
|
Extended Price
|
| Manufacturer Part Number | CBS-10-01 | |||
| Description | CIRCUIT BOARD SUPPORT 5/8" NAT | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CBS-10-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.63" (15.9mm) 5/8" |
| Holding Type | Arrowhead, Snap Fit |
| Length | 1.22" (30.99mm) |
| Mounting Type | Snap-Lock, Winged |
| Material | Nylon |
| Mounting Hole Diameter | 0.187" (4.75mm) 3/16" |
| Mounting Panel Thickness | 0.031 ~ 0.078" (0.79 ~ 1.98mm) |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CBS 10 01 CBS1001 |
CBS-10-01 Specification Sheet
CIRCUIT BOARD SUPPORT 5/8" NAT - CBS-10-01 (CBS-10-01-ND)
Related parts :CIRCUIT BOARD SUPPORT 5/8" NAT - CBS-10-01
Order 'circuit board support 5/8" nat - CBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-10-01-ND.
CIRCUIT BOARD SUPPORT 5/8" WHT - CBS-10-19
Order 'circuit board support 5/8" wht - CBS-10-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-10-19-ND.
CIRCUIT BOARD SUPPORT 7/8" NAT - CBS-14-01
Order 'circuit board support 7/8" nat - CBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-14-01-ND.
CIRCUIT BOARD SUPPORT 3/8" NAT - CBS-6-01
Order 'circuit board support 3/8" nat - CBS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-6-01-ND.
CIRCUIT BOARD SUPPORT 7/8" WHT - CBS-14-19
Order 'circuit board support 7/8" wht - CBS-14-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-14-19-ND.
CIRCUIT BOARD SUPPORT 3/8" WHT - CBS-6-19
Order 'circuit board support 3/8" wht - CBS-6-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-6-19-ND.
LOCKING BOARD SUPPORT 5/8" - LCBS-10-01
Order 'locking board support 5/8" - LCBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP431-ND.
CIRCUIT BOARD SUPPORT 3/4" NAT - CBS-12-01
Order 'circuit board support 3/4" nat - CBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-12-01-ND.
CIRCUIT BOARD SUPPORT 3/16" NAT - CBS-3-01
Order 'circuit board support 3/16" nat - CBS-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-3-01-ND.
CBS THREADED FEMALE 5/8" NYLON - CBS-TF-10-01
Order 'cbs threaded female 5/8" nylon - CBS-TF-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-TF-10-01-ND.
CBS E-HOLD SHT NOSE/CL 5/8" - EHCBS-6-10-01
Order 'cbs e-hold sht nose/cl 5/8" - EHCBS-6-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EHCBS-6-10-01-ND.
CBS E-HOLD SHT NOSE/CL FR 5/8" - EHCBS-6-10-19
Order 'cbs e-hold sht nose/cl fr 5/8" - EHCBS-6-10-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EHCBS-6-10-19-ND.
CBS E-HOLD SHT NOSE ST/CL 5/8" - EHCBS-7-10-01
Order 'cbs e-hold sht nose st/cl 5/8" - EHCBS-7-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EHCBS-7-10-01-ND.
CBS SHT NOSE ST/CL FR 5/8" - EHCBS-7-10-19
Order 'cbs sht nose st/cl fr 5/8" - EHCBS-7-10-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EHCBS-7-10-19-ND.
CBS LOCKING NYLON 5/8" - LCBS-2-10-01
Order 'cbs locking nylon 5/8" - LCBS-2-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-2-10-01-ND.
Send this link via E-Mail
Help With This Screen
