Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Panduit Corp CBP62-C
CIRCUIT BOARD POST - CBP62-C - Hardware, Fasteners, Accessories
| Digi-Key Part Number | CBP62-C-ND |
100 |
.15570 |
Extended Price
15.57 |
| Manufacturer Part Number | CBP62-C | |||
| Description | CIRCUIT BOARD POST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CBP62-C |
| Vendor | Panduit Corp |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.62" (15.7mm) |
| Holding Type | Snap-Lock |
| Length | 0.900" (22.86mm) |
| Mounting Type | Snap-Lock |
| Material | Nylon |
| Mounting Hole Diameter | 0.156" (4.00mm) 5/32" |
| Mounting Panel Thickness | 0.060" (1.50mm) |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | 0.060" (1.50mm) |
| Other Names |
CBP62 C CBP62C |
CBP62-C Specification Sheet
CIRCUIT BOARD POST - CBP62-C (CBP62-C-ND) - Hardware, Fasteners, Accessories
Related parts Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Panduit Corp CBP62-CBoard Support Hardware, Fasteners, Accessory Nylon Snap-Lock Panduit Corp CBP62-C
Order 'circuit board post - CBP62-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CBP62-C-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Panduit Corp CBP31-C
Order 'circuit board post - CBP31-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CBP31-C-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Panduit Corp CBP87-C
Order 'circuit board post - CBP87-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CBP87-C-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Panduit Corp CBLS18-C
Order 'circuit board locking support - CBLS18-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CBLS18-C-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Panduit Corp CBLS37-C
Order 'circuit board locking support - CBLS37-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CBLS37-C-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Panduit Corp CBLS62-C
Order 'circuit board locking support - CBLS62-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CBLS62-C-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Panduit Corp CBP12-C
Order 'board support .12 x .187 - CBP12-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1128-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Panduit Corp CBP25-C
Order 'board support .25 x .187 - CBP25-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1129-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Panduit Corp CBP37-C
Order 'board support .37 x .187 - CBP37-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1130-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Panduit Corp CBP50-C
Order 'board support .5 x .187 - CBP50-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1131-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Panduit Corp CBP75-C
Order 'board support .75 x .187 - CBP75-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1132-ND.
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Panduit Corp CBP100-C
Order 'board support 1.0 x .187 - CBP100-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1133-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Panduit Corp CBLS25-C
Order 'board support .156 x .187 x .25" - CBLS25-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1134-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Panduit Corp CBLS50-C
Order 'board support .156 x .187 x .5" - CBLS50-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1135-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Panduit Corp CBLS75-C
Order 'board support .156 x .187 x .75" - CBLS75-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1136-ND.
Options for Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Panduit Corp CBP62-C
Send this link via E-Mail
Help With This Screen
